Panasonic EB Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450VDC 844In Stock
Min.: 1
Mult.: 1
: 500

10 uF 450 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 310 mA - 25 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 22uF 450VDC 480In Stock
Min.: 1
Mult.: 1

22 uF 450 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 560 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 22uF 450VDC 485In Stock
500Expected 24/12/2026
Min.: 1
Mult.: 1

22 uF 450 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 560 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 33uF 450VDC 299In Stock
500Expected 26/11/2026
Min.: 1
Mult.: 1

33 uF 450 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 680 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 33uF 450VDC 140In Stock
Min.: 1
Mult.: 1

33 uF 450 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 680 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50V 105C 1 108In Stock
Min.: 1
Mult.: 1

470 uF 50 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 370 mA - 40 C + 105 C Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200 1In Stock
38 000On Order
Min.: 1
Mult.: 1
: 2 000

10 uF 50 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 27 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200
4 086On Order
Min.: 1
Mult.: 1

100 uF 10 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 66 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 220uF 10volts AEC-Q200
1 995Expected 18/01/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 10 VDC 6.3 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 100 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200
1 994Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 000

100 uF 25 VDC 6.3 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200
13 044On Order
Min.: 1
Mult.: 1
: 2 000

100 uF 25 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 95 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200
20 000On Order
Min.: 1
Mult.: 1

47 uF 25 VDC 5 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 55 mA - 40 C + 105 C Straight Radial EB AEC-Q200
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200
4 452On Order
Min.: 1
Mult.: 1
: 2 000

47 uF 50 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 61 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63volts AEC-Q200
2 298On Order
Min.: 1
Mult.: 1

470 uF 63 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 454 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200
954Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

1000 uF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 586 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200VDC
610On Order
Min.: 1
Mult.: 1

100 uF 200 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 200VDC
1 000On Order
Min.: 1
Mult.: 1
: 250

100 uF 200 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial EB Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 200VDC
2 000Expected 21/01/2027
Min.: 1
Mult.: 1

47 uF 200 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 600 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250VDC
1 000On Order
Min.: 1
Mult.: 1

100 uF 250 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.2 A - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 68uF 250VDC
1 000Expected 24/12/2026
Min.: 1
Mult.: 1

68 uF 250 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 990 mA - 40 C + 105 C Straight Radial EB Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16volts AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

2200 uF 16 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 706 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000 uF 25V AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 500

1000 uF 25 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 498 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 33uF 63volts AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

33 uF 63 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 50 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63volts AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 63 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 381 mA - 40 C + 105 C Straight Radial EB AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 1 000

47 uF 63 VDC 8 mm 15 mm 3.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 94 mA - 40 C + 105 C Radial EB AEC-Q200 Reel, Cut Tape