Helical PCB Mount Antennas

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
Pulse Electronics Antennas Helical 850M Rx diversity 50In Stock
Min.: 1
Mult.: 1
: 1 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 869 MHz 894 MHz Cellular (NBIoT, LTE), GSM, UMTS Helical Chip 0 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 880 MHz Cellular Radio 12.4 mm 8 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Helical Coil 915MHz 226In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil - 0.5 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Through Hole 915 MHz ISM Application, IoT Devices, Smart Meters 10 mm Tray
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 916MHz
3 998Expected 26/08/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Strght Post 916MHz HighTem 250Factory Stock Available
Min.: 1
Mult.: 1
: 250

RFID/NFC Antennas PCB Antennas Embedded Monopole 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 12.3 dBi 26 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm JJB-HT Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas 868MHz 1/4 wave 50 Ohm -40C +90C Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 250

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 890 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 10.5 dBi 24 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 868 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm ANT-868 Reel
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 315MHz Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 305 MHz 325 MHz UHF Helical Coil 20 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 315 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
RF Solutions Antennas 433MHz SPRING COIL ANTENNA, 3dBI, PCB MOUNT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Spring Coil Antenna Helical Coil 3 dBi 50 Ohms 2.0 - 40 C + 90 C PCB Mount IOT M2M, Telemetry 38 mm Bulk