ZNR Varistors

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 620V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 10.5 mm 3.5 kA 92 J 150 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 680V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 750V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 11.5 mm 3.5 kA 92 J 140 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 750V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 100 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 220volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 11.5 mm 4.5 kA 50 J 600 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 270volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 11.5 mm 4.5 kA 64 J 530 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 330volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 11.5 mm 4.5 kA 72 J 470 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 11.5 mm 4.5 kA 91 J 400 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680volts 4500A 10mm Straight Leads Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.025 kV 12.5 mm 4.5 kA 133 J 260 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.025 kV 12.5 mm 4.5 kA 140 J 250 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 910volts 4500A 10mm Straight Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.025 kV 12.5 mm 4.5 kA 168 J 220 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470volts 4500A 10mm Crimped Cut Leads Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 300 VAC 385 VDC 470 V 1.025 kV 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5 000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 1.025 kV 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 620volts 4500A 10mm Straight Leads T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 620volts 4500A 10mm Crimped Leads T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 680volts 4500A 10mm Crimped Leads T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 133 J 260 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 360V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 13 mm 6 kA 130 J 480 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 430V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 85 C Bulk