R46 X2 275 MIN Series Safety Capacitors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275vac 0.68uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.68 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.82uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.82 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 560V 0.47uF 10% LS=22.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

470 nF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 560V 0.56uF 10% LS=22.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

560 nF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 560V 2.2uF 20% LS=22.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

2.2 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

2.2 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 1.0uF 10% X2 27.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1 632
Mult.: 816

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 275vac 1uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1 632
Mult.: 816

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 275vac 1.5uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 560V 2.2uF 10% LS=27.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1 440
Mult.: 480

2.2 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 3.3uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 528
Mult.: 176

3.3 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 275vac 4.7uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

4.7 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 275V 2.2uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 1 260
Mult.: 420

2.2 uF 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 560Vl 10uF 2Pin 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
10 uF 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 275 MIN