PCTEL / Amphenol Antennas

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas ANTENNA, COACH, 3 X WIFI, WHITE Non-Stocked Lead-Time 4 Weeks
Min.: 10
Mult.: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz, 4.9 GHz 2.8 GHz, 5.9 GHz Cellular WiFi 0.5 dBi, 1.5 dBi 50 Ohms 1.8:1 25 W - 40 C + 80 C 2 Stud Connector SMA Male 67 mm IP67 RG-58 / U
PCTEL / Amphenol Antennas ANTENNA ASSEMBLY, 4-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol Antennas 2.4-2.5 GHZ,5.15-5.925 GHZ,SHORT WHITE OMNI ANTENNA,W/RPSMA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Indoor Antennas 2.4 GHz, 5.15 GHz 2.5 GHz, 5.925 GHz 802.11 a/b/n/ac 4 dBi 50 Ohms 2.0:1 10 W 0 C + 55 C 2 Band Connector Connector SMA Male 4.3 cm
PCTEL / Amphenol Antennas HEAVY DUTY FLEX POR 2.4-2.5GHZ ANT Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

Unspecified Antennas Outdoor Antennas 2400 MHz 2500 MHz 5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol Antennas PORTABLE ANTENNA, 430-450 MHZ Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

Unspecified Antennas Outdoor Antennas 430 MHz 450 MHz 50 Ohms 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol Antennas HEAVY DUTY FLEX PORT ANT, 450-470 MHZ Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

Unspecified Antennas Outdoor Antennas 450 MHz 470 MHz 2 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 1 Band Direct Mount Connector TNC Plug 15.74 mm IP67
PCTEL / Amphenol Antennas GNSS MULTI-BAND ANTENNA; 2 X LTE, 1 X GPS/GLONASS Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz Cellular, LTE GPS, GLONASS 802.11 a/c WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector SMA Plug 8.6 cm
PCTEL / Amphenol Antennas GPS/GLONASS, WIFI, BLACK RADOME, 17FT CABLE WITH QMA PLUG, CONFORMABLE-GASKET Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas 617 MHz 5950 MHz Cellular, LTE GPS, GLONASS 802.11 a/c WiFi 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C Stud Mount Connector QMA Male 126 mm
PCTEL / Amphenol Antennas HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) - WHITE RADOME Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz, 698 MHz, 710 MHz 690 MHz, 960 MHz, 2700 MHz 2G, 3G, 5G, Cellular, LTE 3 dBi 50 Ohms 3.0:1, 2.5:1, 2.5:1 100 W - 40 C + 85 C 3 Band Thread Mount N Female 6.1 cm IP67
PCTEL / Amphenol Antennas VTA, GPA L1, 35DB, MSMA Non-Stocked
Min.: 25
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
PCTEL / Amphenol Antennas 5G LTE OMNI ANTENNA N-F Non-Stocked
Min.: 10
Mult.: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Multiband Antenna 790 MHz 3.8 GHz 2G/3G/5G, Cellular, LTE Collinear Fiberglass 1.5 dBI, 3.5 dBi, 5 dBi 170 MHz, 460 MHz, 520 MHz, 400 MHz 50 Ohms 1.5 dBi, 3.5 dBi, 5 dBi 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.94 GHz, 2.43 GHz, 3.6 GHz 240 mm IP67 RG-223 OMNI Box
PCTEL / Amphenol Antennas SMARTBLADE ADHESIVE MOUNT BLACK 0.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 739 MHz, 875 MHz, 1.4685 GHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
PCTEL / Amphenol Antennas GPS, INSIDE GM, 26 DB, MSMA
Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.57542 GHz GPS Module Square 3 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 56.3 mm 50 mm 14.9 mm RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennas 35 DB L1 ACT GPS, MAG MNT, MSMA
Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas High Rejection 1.57542 GHz 1.57542 GHz GPS Module Square 4 dBic, 35 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 59.8 mm 44.9 mm 13.9 mm RG-174/U GPS MAGNETIC Bulk
PCTEL / Amphenol Antennas BLACK 4.9-5.9 GHZ MLPV 4 DBI Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 4.9 GHz 5.9 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 4 dBi 1 GHz 50 Ohms 1.5:1 150 W - 40 C + 85 C 1 Band Screw Connector N Female 5.4 GHz 1.5 in 1.79 in IP67 MLPV Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
PCTEL / Amphenol Antennas ANTENNA, LOW PROFILE, 4G LTE CELL/GPS,17' Cable, RPSMAP WIFI, SMAP LTE/GNSS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 690 MHz 5.825 GHz 6 dBi, 26 dB 50 Ohms 2:1 10 W - 40 C + 85 C 6 Band 151 mm 132 mm 25 mm IP67
PCTEL / Amphenol Antennas GPS TIMING ANTENNA, 26 DB Non-Stocked
Min.: 25
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 3.5 dBic 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Connector N Female 126 mm
PCTEL / Amphenol Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 2X WIFI, GNSS-COACH II Non-Stocked Lead-Time 4 Weeks

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/4G/5G, Cellular, LTE GNSS, GPS 802.11 ax Module Dome 5.8 dB 50 Ohms 2:1 50 W - 40 C + 185 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.586 GHz DSRC, Industrial IoT, Intelligent Transportation Systems, Tracking and Asset Management, EV Charging Stations 6.93 in 6.09 in 3.01 in RG-316 GPS MULTIBAND Box
PCTEL / Amphenol 397XD-TAD
PCTEL / Amphenol Antennas TAD ADAPTER, PIPE MOUNT, WISYS ANTENNAS Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Mounting Adapter
PCTEL / Amphenol GL9X1AX-SF-1.5FT
PCTEL / Amphenol Antennas ANTENNA, SUBASSY, MULTIBAND, 4X LTE, 4X WIFI, GNSS-COACH II
Non-Stocked Lead-Time 11 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, DSRC, LTE GNSS, GPS 802.11 ax Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz ITS, IIoT 176 mm 6.09 mm 76.5 mm IP67 RG-316, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol GPSGL-TMG-40N
PCTEL / Amphenol Antennas GPS L1/GLONASS, TIMING, 40 DB Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

PCTEL / Amphenol GPSPSMMSMA/MSMA
PCTEL / Amphenol Antennas GPS PLUS, STUD, BLK, MSMA, MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Permanent Mount Connector SMA Male 1575.42 MHz 10.8 cm 5.7 cm 3.1 cm RG-174, RG-58/U
PCTEL / Amphenol MBX450
PCTEL / Amphenol Antennas 450-470,3DB,OMNIBASE STATION Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

PCTEL / Amphenol MLPV430VP
PCTEL / Amphenol Antennas LOW PROFILE VERTICAL, 430-480MHZ, WITH MVPHP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1