PC31.07.0050A

Taoglas
960-PC31.07.0050A
PC31.07.0050A

Mfr.:

Description:
Antennas PC31 868/915MHz FR4 PCB Antenna, 50mm oe1.13, I-PEX MHFIU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
868 MHz
928 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
PCB Trace
T-Bar Flex
2.3 dBi, 1.6 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
Connector
IPEX MHF
868 MHz, 915 MHz
ISM Application
90 mm
55 mm
0.8 mm
50 mm RF1.13
Bulk
Brand: Taoglas
Cable Length: 50 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 15,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,01 € 9,01 €
7,50 € 75,00 €
7,16 € 358,00 €
6,21 € 621,00 €
5,93 € 1 186,00 €
4,86 € 2 430,00 €
4,74 € 4 740,00 €