TI.08.C.0111

Taoglas
960-TI.08.C.0111
TI.08.C.0111

Mfr.:

Description:
Antennas 868MHz Terminal Antenna 0dBi SMA(M) Fixed Straight - Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
2.2 dB
5 W
- 40 C
+ 85 C
1 Band
Panel Mount
SMA Male
54 mm
Bulk
Brand: Taoglas
Frequency: 868 MHz
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TI.08.C.0111 868MHz ISM Band Antenna

Taoglas TI.08.C.0111 868MHz ISM Band Antenna offers a -1.7dBi to 2.2dBi peak gain range, 5W maximum input power rating, and 54mm height. This ISM band terminal-mount antenna is designed for emerging 868MHz LPWA technologies, including LoRa and Helium. The TI.08.C.0111 antenna has 25% efficiency in free space but offers better performance with an efficiency of up to 78% when mounted on a ground plane. Ready for immediate deployment, this antenna easily attaches externally to a user device via an SMA male straight connector. Taoglas TI.08.C.0111 Antenna features robust and ruggedized TPEE housing, making it ideal in even the most demanding applications, including remote monitoring, smart metering, mesh networks, and smart homes.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
284
Expected 30/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,18 € 41,80 €
3,80 € 380,00 €
3,59 € 718,00 €
3,46 € 1 730,00 €
3,20 € 3 200,00 €
3,13 € 7 825,00 €