2J8750BGFb

2J Antennas
79-2J8750BGFB
2J8750BGFb

Mfr.:

Description:
Antennas 4-in-1 Cellular/LTE, 2 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
2J Antennas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
698 MHz
5.925 GHz
2.4 dBi, 1.7 dBi, 1.5 dBi
50 Ohms
2.0:1, 1.8:1, 1.3:1, 1.2:1, 1.9:1, 1.4:1
25 W
- 40 C
+ 85 C
Screw
Connector
RP SMA Male, SMA Male
700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
102 mm
63 mm
63 mm
IP67, IP69, IK09
D302, LL100
SHARK FIN
Brand: 2J Antennas
Cable Length: 300 cm
Frequency Range: 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.41 GHz to 2.49 GHz, 2.5 GHz to 2.7 GHz, 4.92 GHz to 5.925 GHz
Polarisation: Linear, RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: 2J Antennas
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,91 € 67,91 €
57,29 € 572,90 €
53,63 € 1 340,75 €
51,69 € 5 169,00 €
250 Quote