TE Connectivity Bulk Antennas

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP,150mm,MHF,LPWAN 868MHz 1 983In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible - 2.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP,50mm,MHF 4L,LPWAN 868MHz 1 949In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible - 2.3 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP,100mm,MHF 4L,LPWAN 868MHz 1 982In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible - 2.4 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP,150mm,MHF 4L,LPWAN 868MHz 1 987In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible - 2.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. SMA Connector 974In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz Compact Ant. UFL Connector 1 732In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL 18 299In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 916MHz 5 887In Stock
2 000Expected 13/08/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.2 dBi 30 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas 2.4/5.8GHz Dipole Swivel Antenna SMA 3 479In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 3M SMA 1 500In Stock
4 000Expected 23/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA BLADE WIFI6/6E SWIVEL 1 512In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 6 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 7.7 dBi 50 Ohms 2.3 5 W - 20 C + 65 C 3 Band Connector Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 85.5 mm 16.4 mm W63WS Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, UFL 1 838In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, UFL 964In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz Antenna WRT Monopole UFL 1 137In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RF1.32 WRT-MON Bulk
TE Connectivity Antennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 2In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennas DIPOL,SMAM,SWIVEL,617-7125MHz,OUTDOOR TE 270In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
TE Connectivity Antennas OMNI,PH,PMT,698-7125MHz 36In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 698 MHz 7.125 GHz Module Swivel 8.1 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 96.5 mm IP67 Bulk
TE Connectivity Antennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 6 GHz GNSS Sharkfin 7.5 dB 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz 50 Ohms 2.5:1 30 W - 40 C + 85 C 6 Band Stud QMA QMA Transportation, LTE Gateways 179 mm 63 mm 48 mm IP67 RG174 Bulk
TE Connectivity Antennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS 13In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 6 GHz GNSS Sharkfin 7.5 dB 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz 50 Ohms 2.5:1 30 W - 40 C + 85 C 6 Band Stud QMA QMA Transportation, LTE Gateways 179 mm 63 mm 48 mm IP67 RG174 Bulk
TE Connectivity Antennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI 19In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz Cellular, LTE 6.5 dB 50 Ohms 10 W - 40 C + 85 C 6 Band Wall Mount SMA 230 mm 380 mm 30 mm IP66 Bulk
TE Connectivity Antennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI,GNSS 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz Cellular, LTE 6.5 dB 50 Ohms 10 W - 40 C + 85 C 6 Band Wall Mount SMA 230 mm 380 mm 30 mm IP66 Bulk
TE Connectivity Antennas Omni, 2x2 MIMO Baton, 617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 617 MHz 6 GHz Bluetooth, BLE Cellular, LTE 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector SMA 554 mm IP67 Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band V-Pol Omni Antenna 20In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Cylindrical Straight 3 dBi, 6 dBi 2.4 GHz to 2.5 GHz, 4.9 GHz to 6 GHz, 6 GHz to 7.125 GHz 50 Ohms 2:1 2 W - 40 C + 70 C 3 Band Bracket Mount Connector RP-SMA Wi-Fi 245.7 mm Bulk
TE Connectivity Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, ROUND 864In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount 13.56 MHz 31 mm 26 mm 0.28 mm Bulk
TE Connectivity Antennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, RECT 874In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 43 mm 41 mm 0.33 mm Bulk