+ 125 C Reel Antennas

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
KYOCERA AVX Antennas UWB Corner Ship 4 940In Stock
Min.: 1
Mult.: 1
: 5 000

Unspecified Antennas PCB Antennas 6.25 GHz 9.25 GHz Chip 4.2 dBi 50 Ohms 500 mW - 55 C + 125 C 4 Band PCB Mount SMD/SMT 1 mm 0.58 mm 0.35 mm Reel, Cut Tape, MouseReel
ABRACON PRO-OB-572
ABRACON Antennas 2.4 GHZ ONBOARD 393In Stock
Min.: 1
Mult.: 1
: 100

Multiprotocol Antennas PCB Antennas PIFA 791 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM LPWA Stamped Metal 2.2 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 875.5 MHz Infrastructure IoT, Consumer Elecronics, Wireless Modules, Video and Surveillance, Broadband Cellular, Networking & Telecommunication 50 mm 25 mm 10 mm Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE 11 187In Stock
6 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
CEL RAC00245-R
CEL Antennas 2.4/5 GHz 3 200In Stock
Min.: 1
Mult.: 1
: 3 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Reel, Cut Tape
Ignion Antennas OMNIA mXTENDTM
1 499On Order
Min.: 1
Mult.: 1
: 1 000
Multiprotocol Antennas PCB Antennas Passive Antenna 794 MHz 2.5 GHz Bluetooth 4G, 5G, LTE Cat 1, LTE-M, NB-IoT GNSS WiFi IoT Chip Rectangular 0.9 dBi, 4 dBi, 3.5 dBi 50 Ohms 2.6:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 875 MHz, 1.5835 GHz, 2.45 GHz IoT Cellular, GNSS, WiFi, Bluetooth 44.1 mm 14.6 mm 1 mm Reel, Cut Tape
KYOCERA AVX Antennas Automotive On/Off Gr ound WiFi/BT PCB 418 500Factory Stock Available
Min.: 1
Mult.: 1
: 2 250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Automotive On/Off Gr d GNSS (GPS/Glonass/ Non-Stocked Lead-Time 9 Weeks
Min.: 6 750
Mult.: 2 250
: 2 250

Multiprotocol Antennas PCB Antennas 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS ISM Rectangular Chip 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 4 MHz, 32 MHz, 17 Hz, 60 MHz 50 Ohms 1.5:1, 2.5:1 - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.602 GHz Tracking, Smart Home, Agriculture, Automotive, Healthcare, Digital Signage, Wearables, Industrial Devices 22 mm 3.2 mm 3.3 mm A1001011 Reel
KYOCERA AVX Antennas ETHERTRONICS EMBEDDE D PASS Non-Stocked Lead-Time 9 Weeks
Min.: 3 200
Mult.: 400
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Reel
JAE Electronics Antennas METAL SMD ANT 860MHZ Non-Stocked Lead-Time 21 Weeks
Min.: 1 700
Mult.: 1 700
: 1 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 860 MHz 2.14 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel
KYOCERA AVX A1000146
KYOCERA AVX Antennas WLAN TS Automotive V ersion Non-Stocked Lead-Time 9 Weeks
Min.: 12 000
Mult.: 1 200
: 1 200

Multiprotocol Antennas PCB Antennas 2.4 GHz 7.125 GHz Bluetooth CBRS WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) PCB Trace Metal 1.7 dBi, 4.1 dBi, 3.8 dBi 85 MHz, 675 MHz, 1200 MHz, 500 MHz 50 Ohms 2.0:1, 2.0:1, 2.2:1 500 mW - 50 C + 125 C Embedded 4 Band PCB Mount SMD/SMT 2.443 GHz, 3.55 GHz, 5.488 GHz, 6.525 GHz Agriculture, Automotive, Smart Home, Health Care, Digital Signage 17.85 mm 6.9 mm 4.3 mm Reel
ABRACON PRO-OB-468
ABRACON Antennas 433MHz/Cellular Stamped Metal Ant, 50x25x10 mm SMD Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 100
: 100

Multiprotocol Antennas PCB Antennas PIFA 824 MHz 2.17 GHz Stamped Metal 4.9 dBi 136 MHz, 451 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.945 GHz Cellular, IoT, M2M, Metering, Wireless RC 49.93 mm 24.97 mm 10 mm Reel