+ 85 C Reel Antennas

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Johanson Technology Antennas ANTENNA CHIP GPS 1575MHZ 2 171In Stock
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.561 GHz 1.602 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 0.5 dB, 0.5 dB, 1 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 7 mm 2 mm 0.5 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.4/1.5/1.6GHZ ANT 1 976In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 1.602 GHz 2.5 GHz Bluetooth BEIDOU, GLONASS, GPS WiFi Chip Ceramic - 1 dBi, - 2.5 dBi, - 2 dBi, - 2 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape, MouseReel
Johanson Technology Antennas ULTRA MINI 2.45GHZ CHIP ANTENNA 39 396In Stock
Min.: 1
Mult.: 1
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI 23 626In Stock
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.4 GHZ SMD ANTENNA RESILIANT 30 942In Stock
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA SMD CHIP 2.45GHZ 24 705In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.1 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.45GHZ ANT CHIP LOW PROFILE 5 489In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANT CHIP WIMAX 2.3-2.7GHZ 1 999In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Bluetooth WLAN, WiFi - 802.11, WiMax 802.15.4 (ANT, Thread, Zigbee) ISM, BAN Chip Ceramic 2 dBi, 2.5 dBi, 2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.38 GHz, 2.45 GHz, 2.6 GHz Smart Energy 8 mm 1 mm 1 mm AT Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant 2 989In Stock
Min.: 1
Mult.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
Johanson Technology Antennas 7 987In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Antennas RF Chip Antenna 8.24 GHz 3.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Chip 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Johanson Technology Antennas 830/2200MHz LTE ANT T&R 399In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

Multiprotocol Antennas PCB Antennas SMD Antenna 700 MHz 2.69 GHz Cellular (NBIot, LTE) GLONASS Chip Ceramic - 1.6 dB, - 1 dB 100 MHz, 400 MHz, 136 MHz, 980 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 750 MHz, 892 MHz, 1.9 GHz, 2.2 GHz 15 mm 4 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA 868MHZ FOR TI CC11XX 339In Stock
6 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 858 MHz 878 MHz ISM Chip Ceramic - 6 dB 20 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape


Johanson Technology Antennas 900M/2.4G DUAL ANT 1 500In Stock
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 865 MHz 2.48 GHz Bluetooth WiFi ISM Chip Ceramic - 4.5 dBi, - 0.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 900 MHz, 2.45 GHz High Frequency Solutions 10 mm 3.2 mm 1.5 mm AD Reel, Cut Tape
Johanson Technology Antennas ANTENNA SMD GPS GLONASS 63In Stock
1 500Expected 17/08/2026
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.57 GHz 1.58 GHz GPS, GNSS Chip Ceramic 1.3 dB 10 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape

Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 20In Stock
10 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 3 035In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 1 229In Stock
1 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 4 311In Stock
14 000On Order
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1.3 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 7 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN 237In Stock
24 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.5mm, IFA, WIFI*1,RoHS Compliant 1 450In Stock
Min.: 1
Mult.: 1
: 6 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 5.2 2 1.2 mm, Monopole, WIFI*1,RoHS&REACH Compliant 2 322In Stock
Min.: 1
Mult.: 1
: 3 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1.2 mm Reel, Cut Tape
Pulse Electronics Antennas Dual Band WLAN Ceramic Antenna
12 015On Order
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 3.2 dBi, 4.2 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas ANTENNA CER LTE 37X5 SMT T&R
12 600Expected 19/10/2026
Min.: 1
Mult.: 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Chip Ceramic 3.5 dBi, 4.0 dBi, 3.75 dBi, 3.0 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 4.0, 3.2, 2.5, 2.5 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Cellular, LTE, CAT-M1, NB-IoT, 4G, 3G 37 mm 5 mm 5 mm CER Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 25.00 7.00 3.00mm, IFA, 4G*1,RoHS&REACH Compliant 2 604In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 3.8 GHz Cellular (NBIoT, LTE) 4 dBi 50 Ohms 4 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 2.205 GHz, 3.6 GHz LTE 25 mm 7 mm 3 mm Reel
u-blox Antennas L1/L5 dual-band smart antenna GNSS module
3 200On Order
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.166 GHz, 1.569 GHz 1.186 GHz, 1.581 GHz BEIDOU, GALILEO, GPS, NavIC, QZSS Module 30 dB 50 Ohms - 40 C + 85 C 2 Bands SMD/SMT Reel, Cut Tape