+ 85 C Tray Antennas

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz Non-Stocked
Min.: 1 620
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna GPS, GNSS 5 MHz 50 Ohms - 20 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 18 mm 18 mm 7.1 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Internal UWB PCB 6.2-8.5GHz Non-Stocked
Min.: 1 000
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 3.8 dB, 3.7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 16.4 mm 13.1 mm 0.45 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB PCB 3.1-8.5GHz Non-Stocked
Min.: 1 000
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.8 dBi, 5 dBi, 4.5 dBi, 4.3 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 35 mm 23 mm 0.45 mm Tray
Molex Antennas 2.4/5GHz on full metal cbld ANT 100mm Non-Stocked
Min.: 1 440
Mult.: 1 440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 6.2 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Molex Antennas 2.4/5GHz on full metal cbld ANT 200mm Non-Stocked
Min.: 1 440
Mult.: 1 440

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 5.8 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.55 GHz Helical Stubby - 1.9 dBi 200 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 50.5 mm 10.4 mm LP Tray
ABRACON Antennas Internal/Embedded Antennas Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 2.338 GHz SDARS Patch Ceramic 5 dBi 30 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Satellite Radios 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through Hole Solder Non-Stocked Lead-Time 15 Weeks
Min.: 400
Mult.: 400

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.607 GHz 4 dBi 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 3 Band PCB Mount 36 mm 36 mm 6 mm APAGM Tray
ABRACON Antennas GNSS L1/L5 Active Patch, 25 x 25 x 11.6 mm MHF1 100mm Non-Stocked Lead-Time 14 Weeks
Min.: 360
Mult.: 360

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Stacked - 2 dBi, 0 dBi, 2 dBi 50 Ohms 1.5, 1.95, 2.74, 6.12 - 40 C + 85 C 4 Band PCB Mount SMD/SMT IPEX Female M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 13 mm 100 mm RF1.13 APAR Tray
ABRACON Antennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F)
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.59806 GHz 1.60538 GHz 1 dBi 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band 15 mm 15 mm 7 mm APK Tray
ABRACON Antennas COMBO GPS L1+L2, GLONASS, IRIDIUM ACTIVE PATCH ANT SMD IPEX-1(F) Non-Stocked Lead-Time 14 Weeks
Min.: 360
Mult.: 360

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.227 GHz 1.625 GHz 27.5 dBi, 28 dBi, 24.5 dBi, 25.5 dBi 50 Ohms 1.21, 1.48, 1.63 - 40 C + 85 C 4 Band Adhesive Mount IPEX 25 mm 25 mm APR Tray
Taoglas Antennas GP.1575.18.2.A.02 GPS/Galileo 18*18*2mm 1575MHz Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz Galileo, GPS Patch Ceramic - 0.5 dBi 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 18 mm 18 mm 2 mm Tray
Taoglas Antennas GPSDSF.35.7.A.08 - 35mm GNSS SDARS Stacked Patch Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 120

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 2.345 GHz GLONASS, GPS Patch Stacked 3.4 dBi, 3.6 dBi, 4.7 dBi 50 Ohms - 40 C + 85 C Embedded 3 Band Adhesive Mount Pin 1.591 GHz, 2.33875 GHz OEM Sharkfin Automotive, Truck Mounted Systems 35 mm 35 mm 7.15 mm Tray
Taoglas Antennas GPS L1 & WiFi Single Feed 50*50*3mm Terrablast Patch Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 2.5 GHz GPS WiFi Patch Stacked 1.6 dBi, 0.1 dBi 50 Ohms - 30 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 2.4 GHz Agriculture, Defense, GPS, Marine, WiFi 50 mm 50 mm 3 mm Tray
TE Connectivity Antennas Active ant.,MHF,100mm,L1+G1 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
ABRACON APXG6016GH-0060S
ABRACON Antennas Internal/Embedded Antennas Active Patch Screw Mount Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Indoor Antennas GNSS Antenna Module Square - 40 C + 85 C Connector 60 mm 60 mm 1.6 mm APXG Tray
Adam Tech Antennas RF ANT, GPS/GLONASS/GALILEO/BEID Non-Stocked Lead-Time 18 Weeks
Min.: 504
Mult.: 56

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz 1.608 GHz 5.2 dBi, 4.3 dBi, 4 dBi 50 Ohms 1.3 - 40 C + 85 C 3 Band Adhesive Mount Solder 1.575 GHz, 1.602 GHz, 1.608 GHz Beidou, Galileo, GLONASS, GPS 25 mm 25 mm 4 mm ANT Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 + 18 18 4 mm, Passive, GNSS L1&L5*1,, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 40
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.575 GHz GNSS 1.3 dBi, 4.1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band GNSS 25 mm 25 mm 8.1 mm Tray
Quectel Antennas Embedded Antenna, Ceramic Patch + Cable, Screw mount, 59 59 16.2mm, Active, GNSS L1&L2&L5*1,100mm, RF1.13, IPEX MHF1, LNA Gain 17dB, RoHS&REACH Compliant Non-Stocked
Min.: 108
Mult.: 9

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.166 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 0.97 dBi, 3.55 dBi, 17 dB 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector IPEX MHF1 1.17645 GHz, 1.57542 GHz 58.7 mm 58.7 mm 14.4 mm 1.13 mm Coax Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 15 15 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant Non-Stocked
Min.: 576
Mult.: 576

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.606 GHz GNSS Patch 3 dBi 50 Ohms 2.53 - 40 C + 85 C 3 Band Adhesive Mount 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS 15 mm 15 mm 4 mm Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 mm, Passive, GNSS L1*1,RoHS&REACH Compliant Non-Stocked
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 4 mm Tray