Chip 2.4 GHz Antennas

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Qualification Series Packaging
Antenova Antennas 2.4-2.5GHz
4 020Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 1 Band PCB Mount SMD/SMT 12.8 mm 3.6 mm 3.3 mm Comata Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Dual Band WLAN Ceramic Antenna
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 3.2 dBi, 4.2 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 245In Stock
38 800On Order
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas WiFi/BT Ceramic
3 947On Order
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.3 dBi 50 Ohms 2:1 500 mW 1 Band PCB Mount SMD/SMT 2.4 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 3 mm 1.5 mm 1.08 mm M310220 Reel, Cut Tape, MouseReel
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 5.0 3.6 0.5mm, IFA, WIFI*1,, RoHS Compliant 55In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1 mm Reel
Walsin Antennas 2450+/-50MHz 2.5GHz Fc 2dBi
3 449Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216060A1T
Walsin Antennas SMD Antenna
4 031On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 50 Ohms 2:1 3 W 1 Band PCB Mount SMD/SMT 2.442 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 0.6 mm RFCFA
Johanson Technology Antennas SMALL AREA 2.4G ANT T&R
27 942On Order
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi, 802.11, WLAN, IoT Chip Ceramic - 0.5 dB 8 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.44 GHz 1.6 mm 0.8 mm 0.4 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ
8 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 2.6 mm AT Reel, Cut Tape
Johanson Technology 2450AD18A6050001E
Johanson Technology Antennas WIFI 2.4 6E DUAL BND T&R
6 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AT18D0100002E
Johanson Technology Antennas 2.45GHZ ANT AEC-Q200
5 039Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP DUAL 2.4/ 5 GHZ
1 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth 802.11, Dual WiFi, WLAN IoT Chip Ceramic - 3.5 dBi, - 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz High Frequency Solutions 1.6 mm 0.8 mm 0.4 mm AD Reel, Cut Tape
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS/Dualband Wifi 2.4/5GHz Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 1.5 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Mobile Navigation Device 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5N18D2G45NV001T Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2.1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel
Inventek Antennas Wifi Chip Antenna 2.4 and 5 GHz dual band Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 1.4 dBi, 2.3 dBi 90 MHz, 700 MHz 50 Ohms 2 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm W2.4-5 Reel
IoT Antennas Antennas Dual Band Embedded RF Antenna Cellular NBIot 2400-2500 / 5150-5825 MHz 2 Watts Non-Stocked
Min.: 5 000
Mult.: 1

Multiprotocol Antennas PCB Antennas WiFi Antenna 2.4 GHz 5.825 GHz WiFi Chip Rectangular 1.6 dBi, 2.3 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi 6 Mesh 3.2 mm 1.6 mm 0.5 mm Bulk
IoT Antennas Antennas Single Band Embedded RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip Rectangular 3.3 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi and Bluetooth Mesh 2 mm 1.2 mm 0.6 mm Bulk
TE Connectivity Antennas PCB ANTENNA SINGLE BAND TAPE AND REELED Non-Stocked Lead-Time 13 Weeks
Min.: 14 000
Mult.: 14 000
: 3 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 b/g Chip 1 dB 2400 MHz to 2483.5 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 8.45 mm 6.4 mm 0.79 mm Reel
Walsin RFANT5220110A1T
Walsin Antennas Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Chip 2 dBi 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.4GHz ISM Band 5.2 mm 2 mm 1.15 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216030EJT
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.3 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A0T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A4T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A6T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel
Walsin RFECA3216060A7T
Walsin Antennas SMD Antenna Non-Stocked
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.4835 GHz Chip 2 dBi 50 Ohms 2 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz ISM Band 3.2 mm 1.6 mm 0.6 mm RFCFA Reel, Cut Tape, MouseReel