Whip Antennas

Results: 1 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna Dipole Swivel 2.4/5.8GHz UFL 69In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.8 dBi, - 2.5 dBi 50 Ohms 1.5 10 W - 20 C + 85 C 2 Band Snap In Connector MHF1 / U.FL 2.443 GHz, 5.5 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII, Gateways 105 mm 125 mm RF1.13 LPD Bulk
PCTEL / Amphenol Antennas LOW PROFILE VERT. 380-412 MHZ, BLK 8In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 380 MHz 410 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 30 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Screw 395 MHz 1.5 in 3.38 in IP67 MLPV Bulk
PCTEL / Amphenol Antennas LOW PROF VERT 806-960MHZ,BLK/BLK 8In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 154 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Panel Mount Connector Dome 883 MHz 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol Antennas MLPV DLBND 806-950 1710-1990, BLK, HD 19In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 1.99 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi, 4 dBi 144 MHz, 280 MHz 50 Ohms 2.0:1 2.5 W - 40 C + 85 C 2 Band NMO Mount Connector NMO 878 MHz, 1.85 GHz 1.5 in 1.5 mm 2.4 mm IP67 MLPV Bulk
PCTEL / Amphenol Antennas 460-470,5DB,FIBERGLASS BASE 5In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 460 MHz 470 MHz UHF, VHF Whip Fiberglass 5 dB 10 MHz 50 Ohms 1.5:1 250 W Bracket Mount Connector N Male 465 MHz 1.32 in 77 in MFB Tube
PCTEL / Amphenol Antennas 2.4-2.5, 4.9-5.925GHZ OMNI DIPOLE WIFI ANTENNA, RPSMA 17In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Multiband Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE 802.11 a,b/n,c Whip Blade Tilt/Swivel 2.14 dBi, 4 dBi 100 MHz, 910 MHz 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.4 GHz 6 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennas 5G FR1 DIPOLE BLADE ANTENNA, PORTABLE BLADE, 0-90 DEG KNUCKLE 36In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, LTE ISM Whip Blade Tilt/Swivel 2 dBi, 3 dBi, 4 dBi, 343 MHz, 400 MHz, 990 MHz, 1.05 GHz 50 Ohms 2.75:1, 2.5:1 - 40 C + 75 C 4 Band Screw Connector SMA Male 788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz 223 mm 30 mm 20 mm IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennas 2.4/5 GHZ DUAL BAND DIRECT MOUNT STUBBY ANTENNA WITH RPC CONNECTOR 20In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.92 GHz 802.11 ac Whip Straight 3 dBi, 5 dBi 100 MHz, 770 MHz 50 Ohms 2.0:1 5 W - 30 C + 70 C 2 Band Bracket Mount Connector RP-TNC Male 2.45 GHz, 5.5 GHz IIoT 3.26 in IPX7 IN-BLDG PORTABLE Bulk
2J Antennas Antennas DEBA 433/SIGFOX/LORA/LPWA/RFID/I 39In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 0.6 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 433 MHz 48 mm DEBA Bulk
2J Antennas Antennas DEBA 868/SIGFOX/LORA/LPWA/RFID/I Antenna Connector Type: SMA Male Right Angle 29In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, Zigbee Whip 2.5 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 868 MHz 44 mm DEBA Bulk
2J Antennas Antennas DEBA 915/SIGFOX/LORA/LPWA/RFID/I 25In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 915 MHz 44 mm DEBA Bulk
2J Antennas Antennas DEBA 915/SIGFOX/LORA/LPWA/RFID/I 33In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3.3 dBi 50 Ohms 2.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector SMA Male 915 MHz 48 mm DEBA Bulk
2J Antennas Antennas DEBA 868/SIGFOX/LORA/LPWA/RFID/Z 34In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, Zigbee Whip 2.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 868 MHz 34 mm DEBA Bulk
2J Antennas Antennas DEBA 868/SIGFOX/LORA/LPWA/RFID/Z 31In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, Zigbee Whip 2.5 dBi 50 Ohms 2.2:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 868 MHz 38 mm DEBA Bulk
2J Antennas Antennas DEBA 915/SIGFOX/LORA/LPWA/RFID/Z 39In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 3.3 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 915 MHz 34 mm DEBA Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND N F 6In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 0.3 dBi, 1.7 dBi, 2.3 dBi 50 Ohms 1.8:1, 1.5:1, 2.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector N Female 829 MHz, 1.94 GHz, 2.6 GHz 244 mm BAYONET Bulk
TE Connectivity Antennas Dipol,WTS,BLACK,RSMA M 153In Stock
200Expected 26/08/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth 802.11 a/b/g, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Snap On 2.5 dBi, 3.6 dBi, 3 dBi, 3.4 dBi 50 Ohms 4 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz 95.9 mm
TE Connectivity Antennas OMNI,Ph,NMO,450-470M Hz 11In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 460 MHz Wireless Applications 82.55 mm IP67


TE Connectivity Antennas OMNI,Ph,NMO,698/1710 MHz 8In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX Whip Straight 0 dBi, 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1 100 W - 35 C + 65 C 2 Band NMO Mount Connector NMO Connector 829 MHz, 2.205 GHz FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW 876 mm IP67 Phantom
TE Connectivity Antennas OMNI,PH,PMT,698/1710 MHz 25In Stock
740Expected 26/08/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM WiMAX Whip Straight 0 dBi, 1.7 dBi, 2.9 dBi 50 Ohms 2.5:1, 2.0:1, 2.0:1 100 W - 35 C + 65 C 2 Band Direct / Permanent Mount Connector N Female 829 MHz, 2.205 GHz FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW 876 mm IP67 Phantom
TE Connectivity Antennas OMNI,Ph,NMO,2.4+4.9 GHz 10In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 4.9 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Stubby 0.7 dB, 0.9 dBi 50 Ohms 2:1, 3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO Connector 2.45 GHz, 5.375 GHz Public Safety Applications 58.4 mm IP67 Phantom
TE Connectivity Antennas OMNI,SB,Ph,902-928MH z 22In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM, RFID Whip Stubby 3 dB 50 Ohms 2 100 W 1 Band Direct / Permanent Mount Connector N Female 915 MHz Mobile Antennas 68.58 mm Phantom
Digi Antennas Antenna 2.4 GHz 2dBi Dipole 16In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2 dBi 2 2 W 2 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm
Digi Antennas Antenna - Cellular 6In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Straight with Base 4 dBi 2 Band Magnetic Mount Connector 850 MHz, 1.9 GHz Celluar 365 mm 14 ft Coax
Taoglas Antennas CBD01.07.0100C 2.4GHz Cable Dipole Antenna, 100mm oe1.37, I-PEX MHFIU.FL 237In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.24 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector IPEX MHFHT 2.45 GHz UAV 57 mm 100 mm RF1.37 Bulk