Whip Antennas

Results: 1 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Lantronix A49H0
Lantronix Antennas TI.09.A.0111;915MHz ISM Band Straight Dipole Terminal Antenna, SMA(M) Straight
21In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 915 MHz ISM, RFID Whip Straight 1 Band Panel Mount Connector SMA Male 915 MHz Bulk
TE Connectivity / Linx Technologies Antennas CW-HW 1/2 Wave Dipole Whip 1.4GHz 62In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.36 GHz 1.44 GHz UHF Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 120 mm HW Bulk
Taoglas Antennas Raptor Max MAX1016 16-in-1 Multi-band GNSS (L1/L5), 8x Wideband Cellular MIMO, 6x Wi-Fi 6E/7 MIMO, and LMR/TETRA Screwmount Antenna 8In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Multiband Antenna 617 MHz 7.125 GHz BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS Wi-Fi Whip Straight 3.54 dBi, 2.75 dBi, 2.66 dBi, 6.07 dBi, 6.79 dBi, 7.46 dBi, 7.96 dBi 50 Ohms 3:1 10 W - 40 C + 85 C Connector Connector SMA (Male), RP-SMA (Male) 330 mm 75.5 mm 45.2 mm RG-174, TGC-1.5DS Bulk


TE Connectivity Antennas Dipol,RDuck,FIXED,NM 55In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA hinged Fixing
15In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 5 mm
LPRS Antennas 2.4GHz Compressed Antenna 59In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Whip Stubby 2 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Portable Applications, Fixed Applications 62 mm Bulk
2J Antennas Antennas BAYONET 868MHZ/SIGFOX/LORA/LPWA/ 17In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 20In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 868/915MHZ/SIGFOX/LORA/L 13In Stock
10On Order
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi, 2.9 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 868 MHz, 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 30In Stock
23Expected 21/08/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk
ABRACON Antennas 915MHz weather-proof monopole, right-angle SMA(M), IP66 & UV-Resistant 186In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 2.5 dBi 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 44.4 mm IP66 AANE-WH Bulk
ABRACON Antennas 915MHz weather-proof monopole,SMA(M), IP66 & UV-Resistant 184In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 3.6 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 50 mm IP66 AANE-WH Bulk
ABRACON Antennas 915/2400MHz weather-proof monopole, SMA(M), IP66 & UV-Resistant 196In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.483 GHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP66 AANE-WH Bulk
ABRACON Antennas 2.4GHz dipole, RP-SMA(M) 240In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz 2.5 GHz Whip 2.7 dBi 50 Ohms 1.5 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antennas 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant 198In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip 2 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 172 mm AANE-WH Bulk
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, SMA Fixing
2In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antennas +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 324In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
2J Antennas Antennas DEBA 4GLTE 450 SMA RA 40In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE Whip - 1.5 dBi 50 Ohms 5.0:1 50 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 450 MHz 44 mm DEBA Bulk
2J Antennas Antennas BAYONET 2.4/5.0/WIFI/SIGFOX/LORA 8In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFI ISM, ZigBee Whip 1.5 dBi, 1.7 dBi 50 Ohms 1.5:1, 1.2:1 25 W - 40 C + 85 C 2 Band Wall Mount RP-SMA Male 2.4 GHz, 5 GHz 219 mm RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 433MHZ/SIGFOX/LORA/LPWA/ 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM, SIGFOX Whip 2.4 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 433 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 8In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk
2J Antennas Antennas TWINS 4GLTE/3G/2G ARRAY WALL M 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk
Teltonika Antennas Outdoor LTE/Wi-Fi antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT2-series routers: RUT240 and RUT241; PoE Injector NOT included. 43In Stock
Min.: 1
Mult.: 1

Outdoor Antennas GPS Antenna 617 MHz 3.8 GHz GPS WiFi Whip 4 dBi, 6 dBi 50 Ohms 2 - 40 C + 75 C Chassis Mount Connector 189 mm 160 mm 240 mm IP67 RG-136
Teltonika Antennas Outdoor LTE & 5G/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUTX50 and RUTM50 routers; PoE Injector NOT included. 34In Stock
2On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GPS Antenna 617 MHz 6 GHz GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2, 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA, SMA Male 160 mm 347 mm IP67