2.4 GHz Bluetooth, BLE Antennas

Results: 337
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA5N18D2G45NV001T Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2.1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel
Maxtena Antennas WIFI 25mm MICROSTRIP ANTENNA on a PCB with cable N/A
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Microstrip 0.5 dBi 50 Ohms 2.5 - 40 C + 105 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.451 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4.5 mm 150 mm RF1.37 Bulk
Radiall Antennas DIPOLE ANTENNA 2.4GHz SMA Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 2 dBi 50 Ohms 1.5:1 1 W 1 Band Panel Mount Connector SMA Male 2.45 GHz Industrial, Military, Handheld 61.4 mm Antenna Bulk
Radiall Antennas 2,4GHz BLADE RADOME OMNI N/A
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.5:1 2 W 1 Band Panel Mount Connector N Male 2.45 GHz 860 mm 567 mm Pigtail Antenna Bulk
TE Connectivity / AMP Antennas PCB ANTENNAS, WLAN DUAL BAND Non-Stocked Lead-Time 26 Weeks
Min.: 37 500
Mult.: 37 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 18.9 mm 6.2 mm 0.79 mm

Taoglas Antennas Venti FXP523 2.4/5.8GHz Flex PCB 3xMIMO 100mm oe1.37mm, I-PEX MHFIU.FL Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 5.7 dBi, 4.4 dBi, 4.3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Smart Home, Router, Gateway, Smart Device, HD Video Streaming 80 mm 20 mm 0.1 mm 100 mm RF1.37 x 2 Venti Bulk
Taoglas Antennas GW.22.5151W 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee 13 mm 13 mm 235.5 mm IP67 GW Bulk
Taoglas Antennas GW.11.A153W 2.4GHz White Dipole Antenna RP-SMA(M) Hinged Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector RP-SMA Male 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz Wireless Application, ISM Application 84 mm RG-178 Bulk
KYOCERA AVX X9001748-W3DSMB
KYOCERA AVX Antennas External Wi-Fi dual Band antenna SMA co Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band SMA SMA 180 mm IP67 Bulk
TE Connectivity / AMP 1513349-1
TE Connectivity / AMP Antennas 2.4MHz SB; 802.11 WIMAX U.FL Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 18.03 mm 3.76 mm 1.57 mm Reel
Quectel Antennas Embedded, 2.4-2.5 GHz, 5.15-5.85 GHz, Wi-Fi (Bluetooth), Monople, -, SMA Male (center pin), Terminal, 50 +/-2 (not recommended for new designs) Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Stubby Right Angle 1.8 dBi 50 Ohms 2, 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 50 mm
Quectel Antennas External, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 195 13 Non-Stocked
Min.: 100
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 0 dBi 50 Ohms 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 195 mm 37 mm 13 mm