- 20 C Antennas

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siretta Antennas EMBEDDED 2.4GHZ PCB ANTENNA 45 X 10MM PCB 100MM CABLE IPEX CONNECTOR Non-Stocked Lead-Time 12 Weeks
11,19 €
8,85 €
7,47 €
6,98 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 2.6 dBi 50 Ohms 2.0:1 - 20 C + 60 C 1 Band PCB Mount IPEX IPEX WiFi, Bluetooth, Zigbee, ISM 45 mm 10 mm
Siretta Antennas DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male Non-Stocked Lead-Time 12 Weeks
14,67 €
13,00 €
12,49 €
11,55 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.58 GHz Bluetooth 50 Ohms 2.8:1 - 20 C + 70 C 2 Band PCB Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee, ISM 50 mm 15 mm 0.8 mm 1.37 mm Coax

Siretta Antennas DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 3 METER CABLE BNC MALE Non-Stocked Lead-Time 12 Weeks
15,51 €
14,57 €
14,24 €
13,55 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.4 GHz Cellular (NBIoT, LTE) T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount BNC Male BNC Male GSM, GPRS 104 mm 10.8 mm 4 mm RG174 ALPHA 1A
Siretta Antennas QUAD BAND GSM / 3G SMA MALE STUBBY ANTENNA Non-Stocked Lead-Time 12 Weeks
8,39 €
7,28 €
6,89 €
6,28 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz 3G, GSM 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 20 C + 75 C 4 Band Connector SMA Male SMA Male GSM, 3G 50 mm 7.8 mm
IoT Antennas Antennas RF Antenna External Dual Band Wi-Fi 6 2400 MHz - 5825 MHz Non-Stocked Lead-Time 10 Weeks
2,25 €
2,22 €
2,19 €
Min.: 1 800
Mult.: 600
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 2.4 GHz 5.825 GHz 2.5 dBi 50 Ohms 1 W - 20 C + 70 C Chip 2 Band Connector RP-SMA Male Bulk
IoT Antennas Antennas External Antenna, 4G LTE antenna, 690-960, 1710-2170, 2300-2700MHz. Non-Stocked Lead-Time 8 Weeks
12,32 €
Min.: 1 000
Mult.: 1 000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External Antenna 0.69 GHz 2.7 GHz 4G, LTE Whip Stick 3.6 dBi, 3.9 dBi, 4.1 dBi 0.69 GHz to 0.96 GHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz 50 Ohms 3.0, 3.5 2 W - 20 C + 70 C Dipole 3 Band Bracket Mount Connector SMA (Plug) 800 MHz, 1800 MHz, 2600 MHz Slot, Ticket, Vending Machines 237.5 mm IP66 LMR200
IoT Antennas Antennas Ceramic Antenna designed to cover GPS/GLONASS frequency band features with high linearity LNA, 1574.42-1576.42, 1595.5-1608.5MHz
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
6,85 €
Min.: 1 080
Mult.: 1 080
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Active Antenna 1574.42 MHz 1608.5 MHz GNSS Patch 0.5 dBi, 1.9 dBi 3 MHz, 14 MHz 50 Ohms 2.0 - 20 C + 85 C Patch 2 Band Cable Mount Connector I-PEX MHF 1 1575.42 MHz, 1602 MHz GPS, GLONASS, Military, Security, Navigation Devices 19 mm 16 mm 6.4 mm Coaxial Tray
IoT Antennas Antennas External Antenna, Passive GNSS antenna with compact, rugged and also flexible to perpendicular position, 1560-1610MHz Non-Stocked Lead-Time 4 Weeks
5,19 €
Min.: 1 000
Mult.: 1 000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Passive Antenna 1.56 GHz 1.61 GHz GNSS Whip Stick 2.7 dBi 1.560 MHz to 1610 MHz 50 Ohms 2.0 5 W - 20 C + 80 C Dipole 1 Band Connector SMA Male SMA (Plug) 1575 MHz Asset Tracking, Fleet Management 71.5 mm
IoT Antennas Antennas RF Antenna External ISM 860 MHz - 880 MHz Non-Stocked Lead-Time 10 Weeks
6,29 €
6,18 €
Min.: 600
Mult.: 600
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Stick 860 MHz 880 MHz 3.6 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Adhesive Mount Connector RP-SMA Male 868 MHz IP65 Bulk
IoT Antennas Antennas External Antenna, LoRa antenna, 863-873MHz Non-Stocked Lead-Time 4 Weeks
2,74 €
2,61 €
Min.: 1 000
Mult.: 1 000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas External Antenna 863 MHz 873 MHz Whip Stick 2.7 dBi 863 MHz to 873 MHz 50 Ohms 2.0 50 W - 20 C + 65 C Monopole 1 Band Connector SMA Male SMA (Plug) 868 MHz Smart Infrastructure, IoT Devices, Agricultural Automotive, Monitoring System 28.5 mm
IoT Antennas Antennas External Antenna, LoRa antenna, 902-928MHz Non-Stocked Lead-Time 4 Weeks
2,74 €
2,61 €
Min.: 1 000
Mult.: 1 000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas External Antenna 902 MHz 928 MHz Whip Stick 5 dBi 902 MHz to 928 MHz 50 Ohms 2.0 50 W - 20 C + 65 C Monopole 1 Band Connector SMA Male SMA (Plug) 915 MHz Agricultural Automotive, IoT Devices, Monitoring System, Smart Infrastructure 28.5 mm
IoT Antennas Antennas External Antenna, Wi-Fi 6E antenna, compact, rugged and flexible to perpendicular position, 2400-2500, 5150-5825, 5925-7125MHz Non-Stocked Lead-Time 4 Weeks
5,07 €
Min.: 1 000
Mult.: 1 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas External Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi Whip Stick 4 dBi, 2.7 dBi, 3.2 dBi 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz 50 Ohms 2.5, 3.0. 3.4 5 W - 20 C + 80 C Dipole 3 Band Connector RP-SMA Male RP-SMA (Plug) 2450 MHz, 5000 MHz, 6500 MHz Smart Metering, Industrial IoT, Medical Devices, POS System 61.5 mm
IoT Antennas Antennas External Antenna, LoRa antenna, 410-430MHz Non-Stocked Lead-Time 4 Weeks
2,87 €
2,73 €
Min.: 1 000
Mult.: 1 000
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas UHF External Antenna 410 MHz 430 MHz Whip Stick 0.03 dBi 410 MHz to 430 MHz 50 Ohms 3.5 50 W - 20 C + 65 C Monopole 1 Band Connector SMA Male SMA (Plug) 420 MHz Agricultural Automotive, Smart Infrastructure, IoT Devices, Monitoring System 50 mm
KYOCERA AVX Antennas ETHERTRONICS EXTERNAL PASS Non-Stocked Lead-Time 12 Weeks
2,28 €
Min.: 5 100
Mult.: 300
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.7 dBi, 4.7dBi 50 Ohms 1.92 2 W - 20 C + 70 C 2 Band MHF4L 117 mm Bulk
GCT Antennas SMA Antenna,With elbow, 600 - 5950Mhz, IPX6, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
2,48 €
2,34 €
2,33 €
Min.: 1 000
Mult.: 1 000
Outdoor Antennas SMA Antenna 600 MHz 5.95 GHz Whip 3 dB 50 Ohms 3,4, 3.5, 2.5 1 W - 20 C + 65 C 4 Band Panel Mount Connector SMA (Plug) 171 mm IPX5 RFA Bulk
GCT Antennas SMA Antenna,With elbow, 2.4 - 2.5GHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
1,46 €
1,38 €
1,33 €
Min.: 1 000
Mult.: 1 000
Outdoor Antennas SMA Antenna 2.4 GHz 2.5 GHz Whip 2 dB 50 Ohms 2 1 W - 20 C + 65 C 1 Band Panel Mount Connector SMA (Plug) RFA Bulk
GCT Antennas SMA Antenna,With elbow, 617 - 2700MHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
2,12 €
2,00 €
1,98 €
Min.: 1 000
Mult.: 1 000
617 MHz 2.7 GHz 3 dB 50 Ohms 3.5 1 W - 20 C + 65 C 2 Band Panel Mount Connector SMA (Plug) 153.4 mm RFA Bulk
GCT Antennas SMA Antenna,With elbow, 2.4 - 7.125GHz, Additional snap 45 Non-Stocked Lead-Time 5 Weeks
3,04 €
2,86 €
Min.: 1 000
Mult.: 1 000
Outdoor Antennas SMA Antenna 2.4 GHz 7.125 GHz Whip 3.83 dB 50 Ohms 2.5 1 W - 20 C + 65 C 3 Band Panel Mount Connector SMA (Plug) 136 mm RFA Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 315MHz Non-Stocked Lead-Time 7 Weeks
8,16 €
7,65 €
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 310 MHz 320 MHz Whip Stubby Right Angle 10 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Connector RP-SMA RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz Non-Stocked Lead-Time 7 Weeks
8,68 €
8,15 €
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 2.9 dBi 20 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 53.5 mm 16.6 mm RCS Bulk
Banner Engineering Antennas Antenna 2.4 GHz Dome 3/4 NPT 2 dBi Non-Stocked Lead-Time 3 Weeks
208,37 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee External 2.4 GHz 2.5 GHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 2.4 GHz 72 mm J100 Coax
Banner Engineering Antennas Antenna 900 MHz Dome 3/4 NPT 2 dBi Non-Stocked Lead-Time 3 Weeks
202,10 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB External 928 MHz Dome 2 dBi 50 Ohms <2:1 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA (Male) 900 MHz 72 mm J100
Banner Engineering Antennas Accessory: Antenna Cellular MultiBand RPSMA 2 dBi 6.3 in blade style Non-Stocked Lead-Time 4 Weeks
54,23 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.69 GHz Cellular, 4G, LTE GSM, GPRS Blade 2 dBi 50 Ohms - 20 C + 70 C 5 Band Connector RP-SMA (Male) Industrial Devices, ISM, Remote Devices, Routers 160 mm
Antenova Antennas Pacifica Antenna - IP68 flying lead 1.7m Non-Stocked
15,27 €
12,68 €
10,77 €
10,58 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 432 MHz 435 MHz ISM Whip Straight - 3 dBi 50 Ohms 1.80:1 - 20 C + 70 C 1 Band Panel Mount Connector SMA Male 433.5 MHz Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation 138.5 mm 22.49 mm 13.5 mm 1.7 M Fly Lead Pacifica Bulk
Antenova Antennas Draco Antenna - IP68 flying lead 1.5m Non-Stocked
15,45 €
12,82 €
10,89 €
10,70 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1.5 M Fly Lead Draco Bulk