- 20 C Antennas

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Antenova Antennas Draco Antenna - IP68 flying lead 1.7m Non-Stocked
15,70 €
13,04 €
11,07 €
10,88 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1.7 M Fly Lead Draco Bulk
Maxtena Antennas Non-Stocked
54,03 €
47,44 €
45,98 €
43,05 €
Min.: 1
Mult.: 1
Modules Dipole Antenna 5.5 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Connector N-Female 915 MHz IP65 Bulk
ProSoft Technology Antennas 5 dBi Omni RP-SMA articulating 2.4GHz Non-Stocked
73,07 €
64,21 €
62,77 €
59,61 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth 802.11b/g/n 5 dBi 50 Ohms 2:1 - 20 C + 65 C 1 Direct Mount Connector RP-SMA Plug 166 mm
ProSoft Technology Antennas 2dBi omni RP-SMA articulating 2.4/5GHz Non-Stocked
64,84 €
56,93 €
55,18 €
51,67 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz, 5.725 GHz 2.5 GHz, 5.35 GHz, 5.875 GHz 802.11a/b/g Swivel 2 dBi 50 Ohms 2:1 - 20 C + 65 C 3 Direct Mount Connector RP-SMA Plug 150.7 mm
ProSoft Technology Antennas 4dBi omni RP-SMA articulating 2.4/5GHz Non-Stocked
63,85 €
56,05 €
54,33 €
50,87 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.8 GHz Swivel 4 dBi 50 Ohms 2:1 - 20 C + 65 C 4 Band Direct Mount Connector RP-SMA 159.6 mm
ProSoft Technology Antennas 4 dBi Omni RP-SMA MIMO antenna with 15 foot pigtail 2.4/5GHz Non-Stocked
637,55 €
598,58 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology Antennas 4 dBi Omni RP-SMA MIMO antenna with 1 foot pigtail 2.4/5GHz Non-Stocked
458,89 €
423,91 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology Antennas 4 dBI Omni RP-SMA MIMO antenna with 3 foot pigtail 2.4/5GHz Non-Stocked
614,99 €
577,39 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology Antennas 4 dBI Omni RP-SMA MIMO antenna with 6 foot pigtail 2.4/5GHz Non-Stocked
630,21 €
591,68 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology Antennas 4 dBI Omni RP-SMA MIMO antenna with 8 foot pigtail 2.4/5 GHz Non-Stocked
626,27 €
587,98 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200

Siretta Antennas WIRELESS LAN AND BLUETOOTH COVERT PANEL MOUNT ANTENNA 1M RG174 CABLE RP-SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
32,97 €
28,81 €
24,97 €
23,37 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 3.17 dBi 50 Ohms 1.9:1 - 20 C + 60 C 1 Band Panel Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee 10 mm 19 mm 1.13 mm Coax

Siretta Antennas 4G/3G/WIFI SMALL FOOTPRINT BOLT THRU ANTENNA WITH N-TYPE F CONNECTOR STUD Non-Stocked Lead-Time 16 Weeks
41,72 €
37,51 €
35,94 €
33,77 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Direct / Permanent Mount Connector N Female 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77.7 mm IP65 Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
53,20 €
49,24 €
48,02 €
47,79 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77 mm 1 M RG174 Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 2.5M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
58,21 €
52,47 €
50,70 €
47,82 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Bolt Through 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi IP65 RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 5M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
56,48 €
53,90 €
53,13 €
51,66 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G WiFi Bolt Through 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Screw SMA Male SMA Male 2G/3G/4G/WiFi 37 mm 77 mm RG174 Bulk
Siretta Antennas Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 5M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
25,49 €
21,66 €
20,40 €
19,90 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM 3 dBi 50 Ohms 1.5 - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 250 mm 12 mm RG174
Siretta Antennas 450MHz PANEL TYPE POLE MOUNT ANTENNA N TYPE FEMALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
72,43 €
63,64 €
61,46 €
57,86 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 480 MHz ISM 5 dBi 50 Ohms 1.5:1 50 W - 20 C + 65 C 1 Band Pole Mount N-type Female N Tye Female ISM 47 mm 195 mm 236 mm Bulk
Particle Antennas Particle Wi-Fi Antenna 2.4GHz Non-Stocked Lead-Time 20 Weeks
4,09 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Antenna 2.4 GHz 2.5 GHz WiFi 2.4 GHz PCB Trace Flexible PCB 2 dBi 50 Ohms 2:1 - 20 C + 75 C 1 Band Adhesive Mount Connector IPEX, U.FL Smart Home, Wearable, Repeaters 45.1 mm 7.4 mm 1 mm 1.13 mm Coaxial
IoT Antennas Antennas IP65 Single Band External RF Antenna Bluetooth BLE WiFi ANT 2400-2500 MHz 1 Watt Non-Stocked
6,50 €
Min.: 1 000
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Straight 2 dBi 50 Ohms 1 W - 20 C + 65 C 1 Band Connector SMA (Plug) Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee 130 mm IP65 Bulk
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
9,41 €
Min.: 1 080
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 8 MHz 50 Ohms - 20 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 MHz Military & Security 18 mm 18.5 mm 4.5 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
8,89 €
Min.: 1 080
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 9 MHz 50 Ohms - 20 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz Military & Security 15 mm 15 mm 6.7 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz Non-Stocked
9,96 €
Min.: 1 620
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna GPS, GNSS 5 MHz 50 Ohms - 20 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 18 mm 18 mm 7.1 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas External Antenna LoRa & RFID 902-928 MHz Non-Stocked
81,57 €
Min.: 100
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 9.6 dBi 50 Ohms 15 W - 20 C + 60 C 1 Band Panel Mount Connector N-Type Female 230 mm 230 mm 46.3 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz Non-Stocked Lead-Time 14 Weeks
3,81 €
Min.: 600
Mult.: 600
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.55 GHz Helical Stubby - 1.9 dBi 200 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 50.5 mm 10.4 mm LP Tray
TE Connectivity / Linx Technologies Antennas RPSMA 1/4 Wave Dipole Whip 315MHz Non-Stocked Lead-Time 14 Weeks
9,22 €
Min.: 500
Mult.: 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk