- 40 C PCB Mount Antennas

Results: 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R 14 978In Stock
Min.: 1
Mult.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 4.4 dBi 50 Ohms 1.4 5 W - 40 C + 130 C Chip 3 Band PCB Mount SMD/SMT 9.6 mm 8.4 mm 0.9 mm GN Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 6.2 - 8.2 GHz Chip Antenna 2 955In Stock
Min.: 1
Mult.: 1
: 3 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6.2 GHz 8.2 GHz IoT, UWB Chip 2 GHz 50 Ohms 2.0 - 40 C + 100 C Chip 1 Band PCB Mount 7.22 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 3.2 mm 1.6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna 1 402In Stock
Min.: 1
Mult.: 1
: 1 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.3 GHz 7.2 GHz IoT, UWB Chip 4 GHz 50 Ohms 3.5 - 40 C + 100 C Chip 1 Band PCB Mount 5.3 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 8 mm 6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT PCB 4 709In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5 997In Stock
Min.: 1
Mult.: 1
: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Pulse Electronics Antennas CERAMIC W3078 GC380H N 31 783In Stock
Min.: 1
Mult.: 1
: 3 000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics Antennas Domino LTE SMD Antenna 12 663In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
Taoglas Antennas MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna 5 175In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Ceramic - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 1.7 GHz, 1.9 GHz Automotive, Medical, Smart City, Smart Meter 42 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm 3 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 5 dB 15 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4 mm CGGP Bulk
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE MSASA042SB5473KWNA01 20 568In Stock
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
Taoglas Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6 862In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel
Taoglas Antennas Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm 26 082In Stock
Min.: 1
Mult.: 1
: 6 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.2 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.602 GHz Navigation, Position Tracking System 3.2 mm 1.6 mm 0.5 mm Unifier Reel, Cut Tape, MouseReel
Maxtena Antennas WIFI Embedded Antenna - 25mm x 4 mm 128In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 2 712In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
Pulse Electronics Antennas GPS Helical Antenna 2 692In Stock
Min.: 1
Mult.: 1
: 800
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS Helical Chip 1.3 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Navigation 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 868MHz, SMD 2 006In Stock
Min.: 1
Mult.: 1
: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 859 MHz 877 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip 0.2 dBi 20 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-868 Reel, Cut Tape
ABRACON Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount 9 046In Stock
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX
2 791In Stock
Min.: 1
Mult.: 1
: 3 000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 1.561 / 1.575 GHZ 2 124In Stock
Min.: 1
Mult.: 1
: 2 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 2 322In Stock
Min.: 1
Mult.: 1
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 3 dBi 50 Ohms 1.6:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Satellite Tracking 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 2400-2500 MHz 2.7 dBiAEC-Q200 2 649In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Antennas Multilayer 2.4 GHz 2.5 GHz Straight 2.7 dBi 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Bluetooth, GPS, WiFi 9 mm 2 mm 1 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna Vert Coil 915MHz Base THM
1 190In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 0.9 dBi 50 Ohms 2.3 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 44.3 mm 7 mm 7 mm VHETH Tray
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 1 894In Stock
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS 1 511In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Pulse Electronics Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi 2 284In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Monopole 1.575 GHz 2.48 GHz Bluetooth, BLE GPS 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.1 dBi, 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Navigation, Wireless Applications 10 mm 3.2 mm 1.1 mm Bulk