- 40 C Bulk Antennas

Results: 2 611
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave R-Angle 868MHz SMA 448In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 833 MHz 903 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby Right Angle 0.6 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 47 mm 16.1 mm RAH Bulk
Taoglas Antennas IPEX TERMINAL ANTENNA 401In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk
Taoglas Antennas Hercules MA520 2in1 Permanent Mount 3G/2G Wi-Fi 195In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 700 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 50 Ohms 10 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Smart Metering, Routers, Gateways, Connected Enterprise 29 mm IP67, IP69K 2 M RG316 x 2 Hercules Bulk
Taoglas Antennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male 141In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4.6 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 915 MHz Outdoor Application 620 mm 25 mm TG30 Bulk
IoT Antennas Antennas External Antenna 1575.42 1602 MHz SMA Plug 75In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.575 GHz 1.602 GHz GPS, GLONASS Whip Straight 28 dB 50 Ohms 2 - 40 C + 85 C Patch 2 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 50 mm IPX7 RG-174 Bulk
IoT Antennas Antennas AMC PLUG 1W 50 OHM WIDE BAND 421In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Sleeve 698 MHz 5 GHz 4G/5G, NBIoT, LTE PCB Trace 2.1 dBi, 3.3 dBi, 4.2 dBi 50 Ohms 1 W - 40 C + 85 C 13 Band Adhesive Mount Connector I-PEX MHF 1 4G LTE and 5G NR Mesh, CPE - Gateway, Router and Set-Top Boxes, IoT Devices, Robotics, Smart Metering 90 mm 15 mm 0.85 mm 1.37 mm Bulk
IoT Antennas Antennas Wi-Fi 6E Antenna 2400-2500 5150-7125 MHz FPC 30x10 Cable : OD1.37 x 100mm 447In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN FPC Trace Flexible Pad 2.1 dBi, 3.1 dBi, 3.6 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 30 mm 10 mm 0.2 mm 1.37 mm Bulk
IoT Antennas Antennas Wi-Fi 6E PCB Antenna 30x7mm 1.37 mm Micro-cable 490In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN PCB Trace 2.6 dBi, 4.1 dBi 50 Ohms 1 W - 40 C + 85 C 3 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 30 mm 7 mm 0.85 mm 1.37 mm Bulk
Taoglas Antennas NFC Flex Antenna 16mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) 560In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Devices 0.27 mm 75 mm Twisted Pair 28 AWG FXC Bulk

Siretta Antennas 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 2M CABLE SMA MALE CONNECTOR 247In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Whip Straight with Base 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Applications, ISM Applications 100 mm 2 M RG174 Bulk
Molex Antennas 200mm 2.4/5GHz MIMO 4x4 flexible antenna 1 429In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 200 mm Coax 212330 Bulk
Pulse Electronics Antennas Ant Active GNSS Drt Mnt N-male
74In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Dome 30 dB 50 Ohms 2:01 - 40 C + 85 C 3 Band Panel Mount Connector N-Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, LBS 21 mm IP67 5 M RG174 Bulk
Pulse Electronics Antennas LTE Stealth Blade ANTENNA, NPB 132In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module I-Bar 2 dBi, 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications 105.7 mm 26.16 mm 2.08 mm IP67 10 ft RG316 w2 Bulk
ABRACON Antennas EMBEDDED LTE 2 028In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 4 dBi 26 MHz 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.586 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 18 mm 18 mm 4 mm APAR Bulk
Taoglas Antennas Hercules A.01 GPS/GALILEO Permanent Mount, 3M RG-174 48*29mm 287In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Module Dome 30 dB 50 Ohms 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
Taoglas Antennas AP.17F GPS/GALILEO 2 Stage Active Patch 23.8*22*8mm, 64mm 1.13mm, I-PEX MHF IU.FL 313In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 23.8 mm 22.2 mm 7.8 mm 64 mm RF1.13 Bulk
Taoglas Antennas GPS L1/L2 Dual Feed Double Stacked Patch (Tuned for 70x70 GP) 704In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2276 GHz 1.57542 GHz Galileo, GPS Patch Stacked 2.1 dBi, 1 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.2276 GHz, 1.57542 GHz High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems 35 mm 35 mm 7 mm Bulk
Taoglas Antennas MA244 High Temperature Genesis 4in1 GNSS, 2*Cellular, Wi-Fi Adhesive Mount Low-Profile Antenna 38In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 50 Ohms 1.5:1, 1.5:1, 5.8 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 13 mm IP65 1 M RG174, 1 M TGC200 x 2 Bulk
Taoglas Antennas Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm 455In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 10 MHz 50 Ohms 3, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 3 M RG174, 3 M CFD200 x 4 Pantheon Bulk
Taoglas Antennas TG.66 With FAKRA Code D 185In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz 50 Ohms 10 W - 40 C + 85 C 8 Band Panel Mount 78.1 mm Bulk
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M)RA 335In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 0 dBi 50 Ohms 2.3 20 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Telematics Application 45 mm 17 mm Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE 74In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 5 M RG174 Bulk

Molex Antennas 100mm 2.4/5GHz MIMO 4x4 flexible antenna 1 053In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 100 mm Coax 212330 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 848In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 418MHz 3 879In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 443 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk