Screw Antennas

Results: 732
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 2.5M CABLE 37In Stock
25,28 €
24,47 €
20,36 €
19,70 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GSM, GPRS, UMTS 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPRS/2G, UMTS/3G 45 mm 80 mm 23 mm IP65 RG174
Siretta Antennas COMBO GPS/GSM QUAD BAND ANTENNA 28DBI 3M RG174 CABLE 3In Stock
41,13 €
35,01 €
33,30 €
30,93 €
29,76 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz 2G/3G/4G GPS Puck 1 dBi, 3 dBi, 28 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 4 Band Screw SMA Male SMA Male 1.57542 GHz 2G/3G/4G, GPS 46 mm 14.5 mm RG174 Bulk
Siretta Antennas 4G/LTE & GPS COMBINED THRU HOLE ANTENNA 75MM DIA X 16MM WEATHERPROOF 2.5M CABLES SMA MALE CNCTOR 13In Stock
43,46 €
38,06 €
33,38 €
31,36 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 850 MHz 2.7 GHz GPS 2 dBi, 3 dBi, 28 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 6 Band Screw SMA Male SMA Male 1.57542 GHz 4G, LTE, GPS 75 mm 16 mm RG174
PCTEL / Amphenol Antennas LOW PROFILE VERT. 380-412 MHZ, BLK 6In Stock
34,05 €
29,77 €
28,29 €
26,27 €
25,06 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 380 MHz 410 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 30 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Screw 395 MHz 1.5 in 3.38 in IP67 MLPV Bulk


Sierra Wireless Antennas 2in1 SharkFin Antenna - 2xLTE, Bolt Mount, 4m, Black 1In Stock
163,40 €
147,24 €
146,64 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dome 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 3.8 GHz 2G/3G/4G SharkFin 5 dBi 50 Ohms 2:1 25 W - 40 C + 80 C 2 Band Screw SMA Male SMA (Male) Mobile 170 mm 60 mm 50 mm IP66 CS29 Bulk
Taoglas Antennas Meteor FW.45 450-470MHz 1dBi Flexible Whip, SMA(M) 30In Stock
26,28 €
22,96 €
21,81 €
18,43 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Whip Straight 2:1 10 W - 40 C + 85 C 1 Band Screw SMA Male SMA Male Smart Metering, Gateways, Wireless Monitor, Mesh Network 290 mm IP65 Meteor Bulk
Taoglas Antennas Meteor FW.86.B.NTY.M 868MHz 2.82dBi Flexible Whip Monopole Antenna 27In Stock
18,46 €
16,09 €
14,69 €
13,55 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 850 MHz 890 MHz Whip Straight 2.82 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Screw N-type Male N Type Male Weather Monitoring Systems, Motion/Vibration Sensors 243 mm IP65 Meteor Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, F 103.5 42.5mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, RG405, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
105In Stock
86,88 €
76,40 €
Min.: 1
Mult.: 1
600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 42.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 100In Stock
143,65 €
126,76 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 106.15 87.21 26.5mm, Passive, NTN*1,524mm, ALS302, SMA Male, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 137In Stock
41,59 €
36,41 €
34,62 €
31,09 €
Min.: 1
Mult.: 1
Modules 1.518 GHz, 1.559 GHz, 1.6265 GHz, 1.668 GHz 1.559 GHz, 1.606 GHz, 1.6605 GHz, 1.675 GHz GNSS Screw Screw SMA (Male) 106.15 mm 87.21 mm 26.5 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz 83In Stock
5,01 €
4,27 €
4,00 €
3,81 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 312 MHz 318 MHz UHF Helical Stubby - 4 dBi 6 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
Sierra Wireless Antennas 4in1 Panel Antenna - 2xLTE, GNSS, 1xWi-Fi, 2.4/5GHz, Bolt Mount, 2m, Black 2In Stock
70,52 €
63,15 €
62,90 €
57,30 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 3.8 GHz, 6 GHz 3G/4G GNSS WiFi 5 dBi, 6 dBi, 26 dB 50 Ohms 2:1 25 W 4 Band Screw RP-SMA, SMA Male RP-SMA, SMA Plug 2.4 GHz IoT 150 mm 44 mm 50 mm IP66 RG174 Bulk
Sierra Wireless Antennas 10in1 Dual Sharkfin Antenna 4x5G/LTE, GNSS, 5xWi-Fi 2.4/5GHz, Bolt, 4m, Black 1In Stock
466,46 €
432,76 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.427 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS WiFi SharkFin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 10 Band Screw FAKRA Connector 2.4 GHz, 5 GHz Mobile 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMB connector 2In Stock
53,07 €
39,83 €
34,35 €
Min.: 1
Mult.: 1
Multiprotocol Antennas 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Connector SMB Plug 82 mm 60 mm 22.5 mm IP67 RG174
Weidmuller 2788150000
Weidmuller Antennas IE-ANT-CELL-SISO-LO-NF 2In Stock
185,04 €
156,70 €
153,50 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Cylindrical 3 dBi 50 Ohms 2 150 W - 40 C + 70 C 2 Band Screw Connector N (Female) 89 mm IP66
TE Connectivity / Linx Technologies Antennas 800&1800MHz Dual-Bnd Elemnt for MAG Base 52In Stock
6,05 €
5,92 €
5,76 €
5,68 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 136 MHz, 280 MHz 50 Ohms 2 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 323.85 mm MAG Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 150 50 36.5mm, PIFA, 4G*1,2000mm, ALSR100, SMA Male, RoHS&REACH Compliant 60In Stock
20,46 €
17,85 €
16,93 €
15,53 €
Min.: 1
Mult.: 1
450 MHz, 700 MHz, 1.71 GHz 470 MHz, 960 MHz, 2.69 GHz 4G Screw Screw Bulk
RF Solutions Antennas Antenna 433MHz, +2dBm Whip, SMA hinged 46In Stock
4,60 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 433 MHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Screw SMA Male 207 mm 13 mm
RF Solutions Antennas Antenna 868MHz, Flexi 1/4 Wave Whip, M4 Fixing 4In Stock
8,74 €
6,92 €
6,60 €
5,74 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 868 MHz 50 Ohms - 30 C + 60 C 1 Band Screw 85 mm
RF Solutions Antennas 433MHz, Helical, M4 Fixing 80In Stock
6,31 €
5,50 €
4,59 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Screw Connector 433 MHz General Low Power Radio, M2M, Telemetry 55.2 mm
RF Solutions Antennas 2.4GHz 2.5dbi Hinged Whip Antenna SMAM 110mm 87In Stock
4,35 €
4,15 €
3,92 €
3,28 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.483 GHz 2.5 dBi 50 Ohms 1.8 - 20 C + 60 C 1 Band Screw SMA Male 110 mm
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
10In Stock
109,35 €
96,32 €
Min.: 1
Mult.: 1
600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna 45In Stock
390On Order
57,49 €
44,38 €
40,65 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
Taoglas Antennas Bolt - Low Profile High Precision GNSS L1 & L5 Antenna with 1m RG-174 & SMA(M)
500On Order
120,87 €
106,58 €
97,83 €
93,91 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Round Dome 28 dB, 30 dB 50 Ohms 5 W - 40 C + 85 C 5 Band Screw Connector SMA 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS 25.4 mm IP67 RG-174 Bulk
HUBER+SUHNER Antennas SENCITY Rail Antenna
10Expected 16/12/2026
278,91 €
264,44 €
256,93 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 450 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Dome 3.5 dBi, 4 dBi 50 Ohms 1.4, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 460 MHz, 875 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail