Bulk SMD/SMT Antennas

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Maxtena Antennas WIFI 25mm MICROSTRIP ANTENNA on a PCB with cable N/A
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Microstrip 0.5 dBi 50 Ohms 2.5 - 40 C + 105 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.451 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4.5 mm 150 mm RF1.37 Bulk
Maxtena Antennas Passive GPS GLONASS Beidou Antenna 35mm x 6mm Non-Stocked
Min.: 1
Mult.: 1
Outdoor Antennas 1.57542 GHz 1.561098 GHz GLONASS, GPS 3.7 dBi, 4.9 dBi, 5.2 dBi 49 MHz 50 Ohms 1.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.594 GHz Security, Tracking 35 mm 35 mm 6 mm Bulk
Maxtena Antennas Passive GPS Iridium Antenna 40mm x 6.5mm Non-Stocked
Min.: 1
Mult.: 1
PCB Antennas 1.565 GHz 1.64 GHz GPS 2 dBi 79 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Pin 1.612 GHz IOT, Monitoring 40 mm 40 mm 6.5 mm Bulk
TE Connectivity Antennas 1513164-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity Antennas 1513634-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Antenna 1.42 GHz 1.62 GHz Rectangular 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT GNSS 101 mm 100.5 mm 7.05 mm Bulk
TE Connectivity Antennas 2108517-2 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 3 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 30.6 mm 30.3 mm 5.8 mm Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 200 Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 50 Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
ABRACON Antennas Internal/Embedded Antennas Active Patch Connector Mount U.FL (UMCC), IPEX MHF1
Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GLONASS, GPS Patch Ceramic 3 dBi 10 MHz, 18 MHz 50 Ohms 1.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Tracking System, Urban Canyons 25 mm 25 mm 8.6 mm 108.5 mm RF1.13 APAM Bulk
Taoglas Antennas WLA.10 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of WLA.10 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz 802.11, WiFi Loop Ceramic 1.25 dBi, 2.17 dBi 100 MHz, 1332 MHz 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 3.2 mm 1.6 mm Bulk
TE Connectivity 2118326-1
TE Connectivity Antennas 5GHZ SNGL BAND PIFA ANTENNA Non-Stocked Lead-Time 12 Weeks
Min.: 10 400
Mult.: 10 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 4.9 GHz 5.875 GHz WiFi 2.4 dB 50 Ohms 1 Band PCB Mount SMD/SMT 15 mm 10 mm 1 mm Bulk
Taoglas Antennas GWLA.10 GPS & 2.4/5.8GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.10 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 5.8 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.36 dBi, 0.27 dBi, 1.86 dBi 35 MHz, 100 MHz, 820 MHz 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm Bulk

TE Connectivity Antennas Active ant.,SMA,5m,L1+G1 & L2+L5+E5b+G2 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Bulk
KYOCERA AVX Antennas Stamped Metal - Off Board Non-Stocked

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Stamped Metal 50 Ohms 2:1 500 mW 2 Band PCB Mount SMD/SMT 802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee 41.1 mm 14.6 mm 9.5 mm Bulk