Tray SMD/SMT Antennas

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Astrocast Antennas Compact ceramic patch antenna optimized for operation on the Astrocast network
110Expected 21/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.525 GHz 1.66 GHz GNSS Module Square 3 dBic, 3.5 dBic 50 Ohms 3 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 35 mm 35 mm 4 mm Astronode Tray
IoT Antennas Antennas RF Antenna Embedded Dual Band GPS 1225 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.1 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.227 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS 1175 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.7 dBic, 4.5 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
TE Connectivity Antennas Stamped antenna, SMD, 617-7125 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 3 500
Mult.: 3 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Stamped Antenna 617 MHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Rectangular 3.2 dB 960 MHz, 1608 MHz, 2690 MHz, 3800 MHz, 4700 MHz, 5875 MHz, 7125 MHz 50 Ohms 2.5:1 - 40 C + 85 C 5 Band PCB Mount SMD/SMT 5G, Bluetooth, Cat-M/NB-IoT 52 mm 21.4 mm 15.01 mm Tray
TE Connectivity Antennas Ceramic patch ant, SMD, L1+G1 & L2+E5b Non-Stocked Lead-Time 8 Weeks
Min.: 2 160
Mult.: 1 080

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic ant., SMD, L1+G1 & L2+L5 Non-Stocked Lead-Time 8 Weeks
Min.: 2 160
Mult.: 1 080

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 Non-Stocked Lead-Time 8 Weeks
Min.: 2 268
Mult.: 1 134

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas Active ant.,MHF,55mm,L1 Non-Stocked Lead-Time 8 Weeks
Min.: 3 360
Mult.: 1 680

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GPS Patch 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 12 mm 12 mm 5.2 mm Tray
Pulse Electronics Antennas 4W 140MHz/470MHz PENTA-BAND Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 100

Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 2.91 dBi 140 MHz, 470 MHz 50 Ohms 2.8, 3.5 4 W - 40 C + 105 C 4 Band PCB Mount SMD/SMT 868 MHz, 900 MHz, 915 MHz, 1.94 GHz Global Cellular Network Devices, M2M Module, Telematics 35 mm 5 mm 6 mm ANT3505 Tray
Pulse Electronics Antennas 2.4/5GHz V-Mount PCB Embd Ant Non-Stocked Lead-Time 6 Weeks
Min.: 3 150
Mult.: 90

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.95 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace PCB Board 3 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Gateways, MIMO, ISM, IoT, Security, Telematics 19.8 mm 18 mm 1.6 mm Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1 600
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.575 GHz GPS 19 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Automotive Navigation 15 mm 15 mm 4 mm Tray
ABRACON Antennas GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm
Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
ABRACON Antennas GNSS L1/L5 Active Patch, 25 x 25 x 11.6 mm MHF1 100mm Non-Stocked Lead-Time 14 Weeks
Min.: 360
Mult.: 360

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Stacked - 2 dBi, 0 dBi, 2 dBi 50 Ohms 1.5, 1.95, 2.74, 6.12 - 40 C + 85 C 4 Band PCB Mount SMD/SMT IPEX Female M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 13 mm 100 mm RF1.13 APAR Tray
TE Connectivity Antennas Active ant.,MHF,100mm,L1+G1 Non-Stocked

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 mm, Passive, GNSS L1*1,RoHS&REACH Compliant Non-Stocked
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 4 mm Tray