802.15.4 (ANT, Thread, Zigbee) Antennas

Results: 798
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antennas Wi-Fi6E/7 Waterproof Whip Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector SMA Male IP65 Bulk
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA3NA4L2G45NS0D1T Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2.1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel
TE Connectivity Antennas 698-960/1690-4000 MHZ Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi 50 Ohms 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations 7.6 mm 30 cm Coax CFSA
TE Connectivity Antennas 698-960/1690-4000 MHZ Non-Stocked Lead-Time 17 Weeks
Min.: 40
Mult.: 40

Multiprotocol Antennas Indoor Antennas Passive Antenna 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi 50 Ohms 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector 4.3-10 Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations 7.6 mm 30 cm Coax CFSA
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

Modules 863 MHz 1.606 GHz 802.15.4 (ANT, Thread, Zigbee) 3.2 dBi 50 Ohms 1.4:1 , 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 15 mm IP67, IP69 D302 Bulk
Siretta Antennas GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77 mm 1 M RG174 Bulk
Radiall Antennas DIPOLE ANTENNA 2.4GHz SMA Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 2 dBi 50 Ohms 1.5:1 1 W 1 Band Panel Mount Connector SMA Male 2.45 GHz Industrial, Military, Handheld 61.4 mm Antenna Bulk
Radiall Antennas 2,4GHz BLADE RADOME OMNI N/A
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.5:1 2 W 1 Band Panel Mount Connector N Male 2.45 GHz 860 mm 567 mm Pigtail Antenna Bulk
Amphenol-SAA Antennas 868MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna Non-Stocked
Min.: 3 200
Mult.: 800

Multiprotocol Antennas PCB Antennas 868 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace Adhesive Mount Connector PIOV PCB
Amphenol-SAA Antennas 868MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna Non-Stocked
Min.: 3 200
Mult.: 800

Multiprotocol Antennas PCB Antennas 868 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace T-Bar Adhesive Mount Connector PIOV PCB
Amphenol-SAA Antennas 868MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna Non-Stocked
Min.: 3 200
Mult.: 800

Multiprotocol Antennas PCB Antennas 868 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace Adhesive Mount Connector PIOV PCB
Amphenol-SAA Antennas 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna
Non-Stocked
Min.: 3 200
Mult.: 800

Multiprotocol Antennas PCB Antennas 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace Adhesive Mount Connector PIOV PCB
Amphenol-SAA Antennas 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna
Non-Stocked
Min.: 3 200
Mult.: 800

Multiprotocol Antennas PCB Antennas 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace Adhesive Mount Connector PIOV PCB
Amphenol-SAA Antennas 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna
Non-Stocked
Min.: 3 200
Mult.: 800

Multiprotocol Antennas PCB Antennas 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace Adhesive Mount Connector PIOV PCB
IoT Antennas Antennas Internal Antenna 2400-2500 MHz Non-Stocked
Min.: 1 000
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz 802.15.4 (ANT, Thread, Zigbee) 1.8 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 30 mm 8.5 mm 0.8 mm 1.13 mm Coax Bulk
TE Connectivity / AMP Antennas PCB ANTENNAS, WLAN DUAL BAND Non-Stocked Lead-Time 26 Weeks
Min.: 37 500
Mult.: 37 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 18.9 mm 6.2 mm 0.79 mm
TE Connectivity Antennas 1513164-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity Antennas 2108517-2 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 3 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 30.6 mm 30.3 mm 5.8 mm Bulk
TE Connectivity Antennas 2108964-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.4 dB 50 Ohms 2:1 2 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 35.28 mm 45.2 mm 3.5 mm Bulk
TE Connectivity Antennas 2118908-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 2.5 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector SMA Bluetooth, Wi-Fi, Zigbee 35.6 mm 39.8 mm 1.76 mm Bulk