PCB Antennas Antennas

Results: 2 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Ezurio Antennas ANT, iFlexPIFA, 868MHz, 150mm, MHF1 210In Stock
Min.: 1
Mult.: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 868 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
Ezurio Antennas ANT, FlexPIFA, 915MHz, 150mm, MHF1 174In Stock
Min.: 1
Mult.: 1

PCB Antennas Flexible Antenna 863 MHz 928 MHz Bluetooth, BLE - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 915 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 1 894In Stock
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas Wi-Fi6E L375 mm MHF4 (Cabled PCB) 5 010In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 370.8 mm RF1.13
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS 1 511In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Pulse Electronics Antennas 75 MHz 1575-1602MHz GPS & GLONASS 535In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3.62 dBi, 3.71 dBi 75 MHz 50 Ohms 2 - 30 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Device, Telmatics Box, Tracker 22 mm 6 mm 1.9 mm ANT8010 Bulk
Pulse Electronics Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi 2 284In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Monopole 1.575 GHz 2.48 GHz Bluetooth, BLE GPS 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.1 dBi, 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Navigation, Wireless Applications 10 mm 3.2 mm 1.1 mm Bulk
Pulse Electronics Antennas 2.4/5GHz Dualband WIFI SMT Ant 3 492In Stock
Min.: 1
Mult.: 1
: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Stamped Metal 3.7 dBi, 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz M2M and IoT Devices, WiFi, ISM, Portable Electronics, Security 11 mm 7 mm 16 mm Reel, Cut Tape
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate 517In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 40 mm 40 mm 1.2 mm Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 25x25 LNA 1.13 UFL 215In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 31.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 4 Band Connector MHF1, U.FL 25.1 mm 25.1 mm 12 mm 1.13 mm Coax GNCP Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount 1 346In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G, GSM, DCS, PCS IoT PCB Trace I-Bar Flex 2 dB, 3.5 dB 50 Ohms 3.0:1 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage 70 mm 20 mm 120 mm RF1.13 AFAG Bulk
Antenova Antennas Inca 433MHz Antenna 100mm Cable 912In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 432 MHz 434 MHz ISM PCB Trace I-Bar Flex - 2.7 dBi 50 Ohms 1.6 :1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 433 MHz Remote Monitoring, Robot Control, Smart Meters, Home Automation, Medical Devices 101 mm 20 mm 0.15 mm 100 mm RF1.13 Inca Bulk

TE Connectivity / AMP Antennas WLAN DUAL BAND ANTENNA PCB H 200mm 4 862In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 200 mm RF1.13
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 3 627In Stock
Min.: 1
Mult.: 1
: 1 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LTE/LPWA PCB SMA Con nector 1 008In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Panel Flex 5.1 dBi, 4.9 dBi 50 Ohms 3.0:1, 3.0:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.205 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 45 mm 43.8 mm 8 mm 1002089 Waffle
KYOCERA AVX Antennas UWB PCB Horizontal S MA (male) Connector 1 012In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6.1 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005194 Bulk

KYOCERA AVX Antennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm 1 140In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.2 dBi, 4.7 dBi, 6.4 dBi, 6 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41.1 mm 14.6 mm 9.5 mm 1001435M0 Bulk
Pulse Electronics Antennas ANT GPS 7X1.6X1.6 NPB 1 891In Stock
Min.: 1
Mult.: 1
: 2 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz GPS Chip Ceramic 2.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking 7 mm 1.6 mm 1.6 mm Reel, Cut Tape
Pulse Electronics Antennas Ant Cer 863-873MHz 10x3.2x5mm 2 218In Stock
Min.: 1
Mult.: 1
: 350

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 863 MHz 873 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT Chip Ceramic 1 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation 10 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2x2MIMO 4G/LTE FPC w IPEX 629In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas MIMO 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace T-Bar Flex 4.3 dBi, 3.4 dBi, 2.4 dBi, 4.1 dBi, 4.6 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking 224.4 mm 20.4 mm 100 mm RF1.13 x 2 Gemini Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert 5G LTE FPC 50 1 531In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi 50 Ohms 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector MHF1 / U.FL 868 MHz, 915 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 50 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL 1 996In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
Ezurio Antennas ANTENNA,2.4 GHZ FlexNotch,100mm Cable 2 128In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace T-Bar Flex 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.45 GHz 32 mm 21.08 mm 0.152 mm 100 mm RF1.13 FlexNotch Bulk
TDK Antennas Center-edge mount AEC-Q200 5 350In Stock
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel
Ezurio Antennas Embed,Rv-Prime,152MM,MHF 2 189In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar 2.2 dBi, 3.8 dBi 50 Ohms 3.0:1, 2.5:1 - 40 C + 75 C 2 Band Adhesive Mount Connector U.FL Female 892 MHz, 1.94 GHz 70 mm 20 mm 0.8 mm 152 mm RF1.13 Revie Prime Bulk