Connector Antennas

Results: 4 389
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas External/GPS Antenna GLONASS Beidou 50 Ohms RHCP 1561-1602MHz 3-5V 426In Stock
Min.: 1
Mult.: 1

Outdoor Antennas External 1.561 GHz 1.602 GHz GPS, GLONASS 28 dB 50 Ohms 2.5 - 40 C + 85 C 1 Band Connector SMA (Male) 44.5 mm 36 mm 15.3 mm RG-174 Bulk
Pulse Electronics Antennas External / In-building WiFi-6E Stick 277In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 2.55 dBi 50 Ohms 1 W - 35 C + 65 C 2 Band Connector SMA-Male IP65 Bulk
TE Connectivity / Linx Technologies Antennas WHIP ANT, SMA-STRAIGHT, 617-5000MHz 280In Stock
1 000Expected 28/09/2026
Min.: 1
Mult.: 1

Indoor Antennas Wideband Antenna 617 MHz 5 GHz LTE 4.9 dBi 50 Ohms 1.8:1, 2.7:1, 3.1:1, 4.3:1, 5.8:1, 9.4:1 5 W - 30 C + 75 C 7 Band Panel Mount Connector SMA 50 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF4L, 617-5000MHz (110x15.5mm) 995In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 200mm, MHF4L, 617-5000MHz (110x15.5mm) 874In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
PCTEL / Amphenol Antennas TRI-BAND DIRECT MOUNT STUBBY OMNIDIRECTIONAL ANTENNA WITH RPTNC CONNECTOR 25In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Low Profile Band 2.4 GHz 7.125 GHz WiFi 4 dBi 50 Ohms 2.0:1 - 30 C + 70 C 4 Band Direct Mount Connector RP-TNC

2J Antennas Antennas CUTLASS 5GNR/4GLTE/3G/2G UWB SLI 49In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 2.3 dB, - 3.9 dB, - 3.4 dB 50 Ohms 2.4:1; 2.2:1; 3.1:1; 1.6:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 170 mm 18 mm 10 mm Bulk

2J Antennas Antennas BLADE 2.4/5.0/6.0 WIFI6 HIGH GAI 48In Stock
50Expected 08/10/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth LoRa, WiFi ISM, SigFox, ZigBee Swivel - 1.2 dB, - 0.7 dB, - 1.4 dB 50 Ohms 1.4:1; 1.7:1; 2:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 135 mm 19 mm 10 mm Bulk

2J Antennas Antennas BLADE 5GNR/4G/3G/2G COMPACT HIGH 175In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 3.8 dB, - 4.6 dB, - 3.8 dB 50 Ohms 2:1; 2.6:1; 2.3:1; 2.2:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 135 mm 19 mm 10 mm Bulk

2J Antennas Antennas DAGGER 5GNR/4G/3G/2G WATERPROOF 47In Stock
16Expected 11/09/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz - 4.1 dB, - 3 dB, - 5.9 dB 50 Ohms 1.6:1; 1.7:1; 6.3:1 25 W - 40 C + 85 C 3 Band Base Mount Connector SMA Male 192 mm 20 mm 18 mm IP67, IP69 Bulk

2J Antennas Antennas KATANA 5GNR/4G LTE/3G/2G ULTRA-W 22In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Straight - 2.9 dB, - 2.5 dB, - 5.2 dB, - 7.5 dB 50 Ohms 3.4:1; 1.7:1; 4.4:1; 7:1 35 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 80 mm KATANA Bulk

2J Antennas Antennas KATANA 5GNR/4GLTE/3G/2G WIDEBAND 24In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G -3.7 dB, 2.5 dB, - 5.8 dB, 7.1 dB 50 Ohms 3.5:1, 2.5:1, 5.5:1, 7.8:1 35 W - 40 C + 85 C 4 Band Base Mount Connector Fakra-D-Bordeaux-Female 90 mm 14 mm 10 mm KATANA Bulk
ABRACON Antennas Full-Band Embedded GNSS Helix Antenna with the Lowest Profile 6In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.37 mm Coax Bulk
Teltonika Antennas Outdoor LTE/Wi-Fi antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT2-series routers: RUT240 and RUT241; PoE Injector NOT included. 43In Stock
Min.: 1
Mult.: 1

Outdoor Antennas GPS Antenna 617 MHz 3.8 GHz GPS WiFi Whip 4 dBi, 6 dBi 50 Ohms 2 - 40 C + 75 C Chassis Mount Connector 189 mm 160 mm 240 mm IP67 RG-136
Teltonika Antennas Outdoor LTE & 5G/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUTX50 and RUTM50 routers; PoE Injector NOT included. 34In Stock
2On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas GPS Antenna 617 MHz 6 GHz GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2, 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA, SMA Male 160 mm 347 mm IP67
Teltonika Antennas Outdoor LTE/Wi-Fi/GPS antenna, IP67, Omnidirectional, Integrated mounting bracket. For RUT9-series routers. RUT951, RUT956; PoE Injector NOT included. 11In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas GPS Antenna 617 MHz 6 GHz LTE GPS Whip 4.5 dBi, 7.5 dBi, 28 dBi 50 Ohms 2.5 - 40 C + 75 C Chassis Mount Connector RP-SMA Male, SMA Male 347 mm IP67 RG-316, RG-174
Teltonika Antennas 5G COMBO MIMO Mobilioji/GNSS/WIFI ROOF SMA anten 50In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas MIMO 617 MHz 4.2 GHz Bluetooth, BLE GPS, GNSS 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 3 - 40 C + 85 C 3 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RUT
TE Connectivity Antennas UAM Assembly 90mm MHF4L WiFi6E 472In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 4 dB 50 Ohms 3.5:1 - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
Ezurio Antennas ANTENNA,2.4 GHz,i-FlexPIFA MHF1,100mm Cable 386In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA Antenna 2.4 GHz 2.48 GHz 3.4 dBi 50 Ohms 2.5:1 - 40 C + 85 C Adhesive Mount Connector MHF1 40.9 mm 11 mm 2.9 mm Bulk
Ezurio Antennas ANT, FlexDIPOLE, 868MHz-928MHz, 100mm cable, MHF1 567In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Dipole 863 MHz 928 MHz Sub GHz Flexible 1.9 dBi, 2.4 dBi 50 Ohms <3:1, <3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector MHF1 868 MHz, 915 MHz Agriculture, Industrial Automation, SCADA, Smart Transportation 75.8 mm 13.75 mm 0.1 mm Bulk
TE Connectivity Antennas 3-PORT - WIFI,4G/5G,GNSS ANTENNA 56In Stock
Min.: 1
Mult.: 1

698 MHz 3.8 GHz 20 W - 40 C + 85 C 7 Band Connector SMA RG174 Bulk
TE Connectivity Antennas 2-PORT - 2x 4G/5G ANTENNA 53In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 3 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk
TE Connectivity Antennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA 50In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 4 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk

Siretta Antennas 5G/4G FLEXIBLE PRINTED CIRCUIT WIDEBAND ANTENNA 600-6000 MHZ 0.1M CABLE 1.13 UFL/MHF1 CONNECTOR 1 897In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector MHF1/UFL 168 mm 21.5 mm 0.22 mm 1.13 mm Coax
Tallysman Antennas Lightweight Full Band GNSS + L-Band (Integrated Ground Plane) 28dB LNA MMCX conn 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C Dipole 3 Band Screw Connector MMCX-Female 32 mm IP67 Bulk