Coilcraft Audio Transformers / Signal Transformers

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 79In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 100 MHz 500 V - 40 C + 85 C Wideband 8.26 mm x 7.24 mm x 5.72 mm 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 59In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 350 MHz - 40 C + 85 C Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers C1586 TI LM5070 13uH 12 V 1.08 A 67In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1586 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2925 SMT Flyback For Si341, Si3402 135In Stock
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2925 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 19.5 V 0.67 A 95In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback PoE POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Forward PoE 72W 100uH 12V 15% 186In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers SMD/SMT 200 kHz 100 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.080-450 MHz 149In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:16 0.050-80 MHz 241In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 50 kHz to 80 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 18In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 21In Stock
70Expected 17/09/2026
Min.: 1
Mult.: 1

RF Transformers Through Hole 125 kHz to 125 MHz 25 uH, 225 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:1 0.400-600 MHz 267In Stock
1 500Expected 02/11/2026
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 400 kHz to 600 MHz 10 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband 590In Stock
Min.: 1
Mult.: 1
: 600

RF Transformers SMD/SMT 800 kHz to 60 MHz - 40 C + 85 C Single Wideband 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single NCP1236 Fixed Frequency PWM Controller 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 594In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 24V 4.7A 285In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 563In Stock
250Expected 17/08/2026
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 30 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Dual Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 1.500-1200 MHz 341In Stock
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 1.5 MHz to 1.2 GHz 8 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750 5 963In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers ETH1 60W 4pairs PoE+ Magnetic Module 1 824In Stock
1 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual PoE Plus 18.6 mm 16.5 mm 10.16 mm ETH1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3459 for LT3751 500V 20A 2 424In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3459 Tray
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 12 V 1.08 A 9 613In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:1 0.250-750 MHz 4 715In Stock
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 250 kHz to 750 MHz 9.5 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:16 0.600-300 MHz 9 117In Stock
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT - 40 C + 85 C Wideband 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel