Coilcraft Audio Transformers / Signal Transformers

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 500In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 300 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 1In Stock
70Expected 25/09/2026
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 82In Stock
140Expected 13/11/2026
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 76In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 500In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 61In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 4:1sec 58In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:2 0.200-500 MHz 127In Stock
7 500On Order
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 200 kHz to 500 MHz 20 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.250-750 MHz 474In Stock
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 250 kHz to 750 MHz 36 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.300-700 MHz 86In Stock
1 500Expected 05/10/2026
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 300 kHz to 700 MHz 36 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT
15 500On Order
Min.: 1
Mult.: 1
: 250

Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single NCP5080 Photoflash Capacitor Charger 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51
4 588On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C LT3750/LT3751 Capacitor Charger Controller 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51
3 110On Order
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2732 SMT Flyback For Si3401, Si3402
940Expected 17/09/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2732 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers JA4429 for LT3799 24uH 24 V 1.3 A
500Expected 16/09/2026
Min.: 1
Mult.: 1

Flyback Through Hole 100 kHz 400 uH 3 kV - 40 C + 85 C Single LT3799 Isolated Led Controller 21.1 mm 21.1 mm 17.3 mm JA4429 Tray
Coilcraft Audio Transformers / Signal Transformers NA5743 12W 0.012Ohms For LT8584
600Expected 23/10/2026
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 150 kHz - 40 C + 125 C Single LT8584 12.7 mm 10.5 mm 11.43 mm NA5743 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr
433On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 240 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 9.14 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0138Ohm Planar Trnsfmr
175On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 768 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 12.1 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 24V 5A 50uH
1 916On Order
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 127uH 24 V 0.54 A
1 042On Order
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 24W 21uH 12V 6.3A
1 800On Order
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Forward PoE 35W 128uH 5V 15%
548On Order
Min.: 1
Mult.: 1
: 150

PoE Transformers SMD/SMT 200 kHz 128 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 12V 4.7A
437Expected 25/09/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE70P Flyback 7uH 12 V 0.6 A
2 000On Order
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:16 0.075-90 MHz
1 662Expected 25/09/2026
Min.: 1
Mult.: 1
: 250

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel