Audio Transformers / Signal Transformers

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers QUAD 1000BASE-TX 1:1 4PAIR POE 20In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 4 Channel HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 18 UH LAN 2.5GBT 410In Stock
1 560Expected 25/08/2026
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single ETHERNET TRANSFORMER/CHOKE 15.1 mm 10 mm 4 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1,EXT HF, SMD, T&R 170In Stock
700Expected 15/10/2026
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 75uH .3Ohms 1-Port 3In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz 200 nH 2 kV 0 C + 70 C Single AUI Ethernet DIP-16 12.7 mm 7.24 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT CommonMode Choke 140uH .6Ohms 246In Stock
800Expected 17/08/2026
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 V 0 C + 70 C Single 10.16 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 69In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port 291In Stock
600Expected 17/08/2026
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port 6In Stock
Min.: 1
Mult.: 1
: 500

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 7.62 mm 9.91 mm 6.99 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 88In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Tube
Pulse Electronics PE-65848FNLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port 477In Stock
Min.: 1
Mult.: 1
: 250

Audio Transformers Module SMD/SMT 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 4In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 0 C + 70 C Dual 1000 Base-T 17.66 mm 15.14 mm 4.57 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 31In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.5 mm 15.24 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 1In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T PoE 17.5 mm 15.24 mm 5.72 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 2-Port 120uH/350uH 4In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 14.99 mm 7.24 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 124In Stock
630Expected 04/01/2027
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.,5GD, 1:1, HF, SMD, T&R 1 292In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.,5GD, 3KV, 1:1, HF, SMD, T&R 1 400In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,2.5GD, 1:1, HF, SMD, T&R 277In Stock
3 150On Order
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.5GPP,1:1, HF, SMD, T&R 1 400In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,2,5GPP, 1:1,EXT. HF, SMD,T&R 700In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GD,1:1, HF, SMD, T&R 1 560In Stock
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 15.1 mm 10 mm 4 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL, 1GD, 1:1, HF, SMD, T&R 1 048In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 4 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 5GD, 1:1, HF, SMD, T&R 1 050In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 4 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 5GD, 1:1, HF, SMD, T&R 1 050In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 4 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 5GD, 1:1, HF, SMD, T&R 700In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel