Audio Transformers / Signal Transformers

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port 28In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 12.83 mm 6.22 mm H1019 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD 1-Port 24In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 17.53 mm x 12.2 mm x 5.51 mm 17.53 mm 12.2 mm 5.51 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 174In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 9In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 GHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.1 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 16In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 15 mm 13.7 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 100W 10In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 13.72 mm 12.2 mm 5.72 mm HD Tube
Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 2500uH 72In Stock
Min.: 1
Mult.: 1

Telecom Transformers Pin Terminal Transformers Through Hole 0 C + 70 C Single Datacom 0.5 mm 0.35 in 0.25 in Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .5Ohms 1-Por 2In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 500 mOhms 500 mOhms 1.5 kV 0 C + 70 C Single T1/CEPT/ISDN-Pri 14.22 mm 14.22 mm 10.2 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 201In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 2 Ohms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 130In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 34In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics BX4550NL
Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER 71In Stock
900Expected 25/08/2026
Min.: 1
Mult.: 1

Single Tray


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 2In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 1000 Base-T 17.66 mm 15.14 mm 4.57 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port 5In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Tube
Pulse Electronics C2267NL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,FC,DUAL,1:1,15UH,OH,S NPB 5In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT Dual Tray
Pulse Electronics CX2043LNLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms 109In Stock
Min.: 1
Mult.: 1
: 2 000

RF Transformers SMD/SMT 50 kHz to 1.9 GHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 8In Stock
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz 60 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 10 Base-T 11.43 mm 6.73 mm 9.14 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .6Ohms 4-Port 12In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 105 C Quad 100 Base-T 28.19 mm 15.44 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100 PC Card SMD 1-Port 1In Stock
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single ISDN S-Interface 20.32 mm 17.4 mm 2.39 mm Bulk
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 3In Stock
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Bulk
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
27 950On Order
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200
5 968On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 1000 Base-T 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
3 860Expected 20/01/2027
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100/1000 Base-T 350uH 1:1 SMD
7 441On Order
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 10/1000 Base-T 0.6 in 0.3 in 0.163 in LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics TX1266NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 60In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT - 40 C + 85 C Quad T1/E1/CEPT/ISDN-Pri 28.58 mm 12.32 mm 5.84 mm Reel, Cut Tape