Wurth Elektronik Audio Transformers / Signal Transformers

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 10/100 Base-T SMT Tr ansformer 1 Port 1 585In Stock
82 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

Signal Transformers LAN SMD/SMT 350 uH - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 120uH 1Ch Sgl Pair Ether 2 914In Stock
6 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

Signal Transformers LAN SMD/SMT 120 uH 1.5 kV - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 110uH PoE+ 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

PoE Transformers LAN SMD/SMT 110 uH 1.5 kV - 40 C + 105 C Single Single Pair Ethernet, Ultrasonic Sensors 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 721In Stock
Min.: 1
Mult.: 1
: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 625In Stock
Min.: 1
Mult.: 1
: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST8500 1 mH 4 624In Stock
Min.: 1
Mult.: 1

Signal Transformers PLC Through Hole 1 mH 2 kVAC - 20 C + 80 C Single ST7590 13.97 mm 13.97 mm 13.46 mm MID-PLC Tray
Wurth Elektronik Audio Transformers / Signal Transformers WE-LANMX 19in rear mount single port 52In Stock
Min.: 1
Mult.: 1

Accessories WE-LANMX Tray
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port 753In Stock
600Expected 28/08/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 12.7 mm 9.1 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBsT nonPoE 350uH 1Port 4kVrms 74In Stock
Min.: 1
Mult.: 1
: 200

High Voltager LAN Transformers LAN SMD/SMT 350 uH 4 kV - 40 C + 105 C 28.57 mm 12.7 mm 15.49 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port 1000BASE-T 24pin pitch 1.27mm 103In Stock
960On Order
Min.: 1
Mult.: 1
: 240

LAN Transformers LAN Transformer SMD/SMT 350 uH 4 kVAC - 40 C + 85 C 18.25 mm 15.24 mm 10.02 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port Transformer 178In Stock
400Expected 28/08/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 200 uH 1.5 kVAC 0 C + 70 C LAN WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port ETR Trnsfmr 185In Stock
450Expected 28/08/2026
Min.: 1
Mult.: 1
: 450

LAN Transformers LAN SMD/SMT 100 kHz to 500 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel 13.97 mm 15.11 mm 6.6 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port ETR Trnsfmr 89In Stock
450Expected 28/08/2026
Min.: 1
Mult.: 1
: 450

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 120 uH 1.5 kVAC - 40 C + 85 C Single LAN 13.97 mm 15.11 mm 6.6 mm WE-LAN 10G Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST ADIN1110 4532 350uH PoE 827In Stock
14 000On Order
Min.: 1
Mult.: 1
: 2 000

PoE Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 105 C Single Single Pair Ethernet, Ultrasonic Sensors 1812 (4532 metric) 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 517In Stock
850Expected 21/08/2026
Min.: 1
Mult.: 1
: 850

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 14.3 mm 9.5 mm 3.45 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 191In Stock
Min.: 1
Mult.: 1
: 550

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.7 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1000Base-T 350uH 1Port 1500Vrms
57 796On Order
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 15.1 mm 7.1 mm 4.25 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers MID-AMT 73M2901CE
6 030On Order
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Through Hole 600 Ohms 600 Ohms - 40 C + 85 C Single Analog Modem 24 mm 23.01 mm 11.99 mm MID-AMT Tray
Wurth Elektronik Audio Transformers / Signal Transformers WE-SPE 1:1 2.2mH 4Pins
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

Signal Transformer SMD/SMT 2.2 mH 2.25 kVDC - 40 C + 125 C 1 Channel SMD-4 7.4 mm 5.5 mm 3.8 mm WE-SPE Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-AMT Trnsfmr 30uH .350Ohm
8 447On Order
Min.: 1
Mult.: 1
: 3 000

Signal Transformers SMD/SMT 30 uH 3.75 kVAC Single Analog Modem, Point Of Sale, Signal Isolation 4.39 mm x 9.14 mm x 1.98 mm 4.39 mm 9.14 mm 1.98 mm MID-DAA Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST8500 1 mH -
2 336On Order
Min.: 1
Mult.: 1
: 140

Signal Transformers SMD/SMT 1 mH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN Design Kit LAN Transformers Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Design Kits SMD/SMT 500 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 85 C 12.95 mm 7.11 mm 5.33 mm WE-LAN Bulk
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

LAN Transformers LAN SMD/SMT 350 uH 4 kVAC 0 C + 70 C Quad 10/100 Base-T 24.55 mm x 18.25 mm x 10.85 mm 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T 1Port SMD Transfrme Non-Stocked
Min.: 1 200
Mult.: 300
: 300

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 4 kVAC 0 C + 70 C Single 10/100 Base-T 17.1 mm 15.34 mm 8.4 mm WE-LAN Reel
Wurth Elektronik Audio Transformers / Signal Transformers 10/100/1000 Base-T SMT Transfmr 1 Port Non-Stocked Lead-Time 17 Weeks
Min.: 350
Mult.: 350
: 350

LAN Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 4 Channel 18.01 mm 13.72 mm 6.73 mm WE-LAN Reel