POE23PR-33ED

Coilcraft
994-POE23PR-33ED
POE23PR-33ED

Mfr.:

Description:
Audio Transformers / Signal Transformers Flyback PoE 23W 54uH 3.3V 3.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
Flyback
SMD/SMT
200 kHz
54 uH
- 40 C
+ 125 C
Single
PoE
14.5 mm
13 mm
14 mm
POE21PR
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Power Rating: 23 W
Primary Resistance: 31 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 17 mOhms
Factory Pack Quantity: 150
Subcategory: Transformers
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504321000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flyback/Forward Transformers for PoE

Coilcraft Flyback or Forward Transformers for Power over Ethernet (PoE) are transformers that offer dual outputs, which are configurable as one single higher power output. These transformers operate with a 9V to 57V input range (POE21, 22, 24, 33, 35, and 38). The flyback or forward transformers also operate with 33V to 57V input voltage range (POE23, 30, 36, 53, 70, and 72). Coilcraft Flyback or Forward Transformers are suitable for PoE applications up to 72W.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,49 € 5,49 €
4,14 € 41,40 €
3,94 € 98,50 €
3,69 € 184,50 €
3,53 € 353,00 €
Full Reel (Order in multiples of 150)
3,38 € 507,00 €
3,27 € 1 471,50 €
3,16 € 2 844,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.