12.7 mm Audio Transformers / Signal Transformers

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 75uH .3Ohms 1-Port 3In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz 200 nH 2 kV 0 C + 70 C Single DIP-16 12.7 mm 7.24 mm 5.08 mm Tube
Coilcraft Audio Transformers / Signal Transformers C1588 TI LM5070 7uH 5.0 V 1.4 A 90In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm C1588 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA5920 12W 0.013Ohms For LT8586 521In Stock
600Expected 23/10/2026
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 140 kHz 4 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 10.5 mm 11.43 mm NA5920 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA6252 12W 0.01Ohms For LT8585 247In Stock
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 150 kHz - 40 C + 85 C Single 12.7 mm 10.5 mm 11.43 mm NA6252 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 100uH 467In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 129In Stock
6 840On Order
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 514In Stock
520Expected 31/08/2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:1 379In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 uH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port 731In Stock
600Expected 04/09/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single 12.7 mm 9.1 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 159In Stock
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVrms - 40 C + 85 C Single 12.7 mm 8.8 mm 5.7 mm 2204 Tube
Eaton Electronics Audio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins, 1500Vac 1 278In Stock
Min.: 1
Mult.: 1
: 1 200

LAN Transformers SMD/SMT 120 uH, 350 uH 1.5 kVAC - 40 C + 85 C SMD-16 12.7 mm 7.1 mm 6.1 mm LANxV Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Single Port, 16pins , 1500Vac 683In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-16 12.7 mm 7.1 mm 5.9 mm LANxV Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Gullwing 149In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz 500 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-56 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 174In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 5.97 mm Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers E4/STM-01/STS-3/OC-3 16P SMD Dual Ch 65In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 8 MHz to 240 MHz 36 uH 1.5 kV - 40 C + 85 C Dual SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-E4 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 60In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 35In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Gullwing 168In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 434In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Flterless 1:1.4 78In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 2.24 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 18In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 36In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Dual SMD-16 12.7 mm 7.11 mm 6.35 mm SMD-T1 Tube
Eaton Electronics Audio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH 2In Stock
1 200Expected 24/09/2026
Min.: 1
Mult.: 1
: 1 200

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
27 847On Order
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 6.09 mm Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers
1 443On Order
Min.: 1
Mult.: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 3.2 mH 110 Ohms - 40 C + 85 C Single 12.7 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel