+ 120 C Audio Transformers / Signal Transformers

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 120
Mult.: 120

Signal Transformers Pin Terminal Transformers Terminals 1.54 mH - 30 C + 120 C Single Switching Power Supplies 26.5 mm 31.5 mm 25 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 1.06 mH - 30 C + 120 C Single Switching Power Supplies 31.5 mm 35.5 mm 25 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 150
Mult.: 150

Signal Transformers Pin Terminal Transformers Terminals 700 uH - 30 C + 120 C Single Switching Power Supplies 31.5 mm 28.5 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 2.8 mH - 30 C + 120 C Single Switching Power Supplies 31.5 mm 28.5 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 135
Mult.: 135

Signal Transformers Pin Terminal Transformers Terminals 428 uH - 30 C + 120 C Single Switching Power Supplies 31.5 mm 35.5 mm 25 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type Non-Stocked Lead-Time 15 Weeks
Min.: 192
Mult.: 192

Signal Transformers Pin Terminal Transformers Terminals 446 uH - 30 C + 120 C Single Switching Power Supplies 30 mm 26 mm 20 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 450 uH - 30 C + 120 C Single Switching Power Supplies 36 mm 30 mm 25 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 680 uH - 30 C + 120 C Single Switching Power Supplies 36 mm 30 mm 25 mm ECO Bulk
Vacuumschmelze T60403-K4021-X144
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH 800uH Non-Stocked
Min.: 10 098
Mult.: 1 122
: 1 122

Gate Drive Transformers Pin Terminal Transformers Pin 10 kHz to 1 MHz 800 uH - 40 C + 120 C Single 14 mm 12.5 mm 10 mm T60403 Reel
Vacuumschmelze T60403-K4614-X010
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH .9uH Non-Stocked
Min.: 5 096
Mult.: 196
: 196

Gate Drive Transformers Pin Terminal Transformers Pin 30 kHz to 1 MHz - 40 C + 120 C Single 24 mm 24 mm 18.3 mm T60403 Reel
Vacuumschmelze T60403-K5032-X104
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH Non-Stocked
Min.: 10 000
Mult.: 200
: 200

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 500 uH - 40 C + 120 C Single 16.6 mm 13.2 mm 10 mm T60403 Reel