+ 125 C Tube Audio Transformers / Signal Transformers

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 16In Stock
15Expected 07/10/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C 2.55 mm 1.16 mm 1.1 mm HFBL Tube
iNRCORE Audio Transformers / Signal Transformers 39In Stock
Min.: 1
Mult.: 1

High Speed SMD/SMT 3.75 uH - 55 C + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 1500Vrms 0.9Ohm 16-Pin SMD 261In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers 10 / 100 Base-TX SMD/SMT 0.4 uH 1.5 kV - 55 C + 125 C 1 Channel SMD-16 12.7 mm 7.11 mm 3.76 mm TG110 Tube
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 29In Stock
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 793In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single Power Line Commication 14.48 mm 13.64 mm 6.22 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 286In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 125 C Single 1000 Base-T 18.2 mm 16 mm 6.6 mm Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 7In Stock
50Expected 07/10/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 31In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 98In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 14.8082 mm 11.938 mm 4.572 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers 16In Stock
Min.: 1
Mult.: 1
3.75 uH 1500 Vrms + 125 C 2 Channel 12.7 mm 11.05 mm 4.57 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 271In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single Power Line Commication 11.31 mm 10.43 mm 7.3 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 130In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 296In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH 3.2 kV - 40 C + 125 C Single Automotive 8.64 mm 8.38 mm 4.06 mm BMS AEC-Q200 Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 TU 16Term Gull Wing SMD 131In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Dual 100 Base-TX 25.4 mm 12.827 mm 5.969 mm 1000B Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 18In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 125 MHz to 650 MHz 3.75 uH 1.5 kV - 55 C + 125 C 2 Channel 12.7 mm 7.37 mm 4.57 mm Copperhead Tube
iNRCORE Audio Transformers / Signal Transformers 111In Stock
Min.: 1
Mult.: 1
1500 Vrms - 55 C + 125 C Tube
iNRCORE Audio Transformers / Signal Transformers 42In Stock
Min.: 1
Mult.: 1
Interface Transformers Ruggedized SMD/SMT 75 kHz to 1 MHz - 55 C + 125 C 2 Channel 17.15 mm 10.16 mm 4.7 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 639In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 150 uH 4.3 kV - 40 C + 125 C 1 Channel Automotive 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBaseT 150uH SMT AEC-Q200 881In Stock
910Expected 03/05/2027
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 100 kHz to 500 MHz 150 uH 1.5 kV - 40 C + 125 C Quad 13.72 mm 12.2 mm 5.72 mm HM AEC-Q200 Tube
iNRCORE Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB 66In Stock
Min.: 1
Mult.: 1
No
Baluns Module Connector 100 Ohms - 55 C + 125 C Dual Flight Application 38.354 mm 28.956 mm 22.86 mm HFB Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 1 993In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Tube
iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB 227In Stock
275Expected 30/09/2026
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 47In Stock
120Expected 13/10/2026
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 12.7 mm 9.4 mm 5.97 mm 100B Tube
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 62In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube