+ 70 C Audio Transformers / Signal Transformers

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 4 396In Stock
9 000On Order
Min.: 1
Mult.: 1
: 1 000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Low Profile 522In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 3 351In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 4 959In Stock
Min.: 1
Mult.: 1
: 1 000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers XFRMR LAN 2.5G 60W POE SMD 760In Stock
760Expected 26/08/2026
Min.: 1
Mult.: 1
: 380

PoE Transformers SMD/SMT 1 MHz to 150 MHz 0 C + 70 C Quad PoE 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 2 270In Stock
Min.: 1
Mult.: 1
: 1 100
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Single 1000 Base-T 22.35 mm 13.72 mm 1.73 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 716In Stock
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 1000 Base-T 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 319In Stock
480Expected 16/10/2026
Min.: 1
Mult.: 1
: 240

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 400In Stock
1 280Expected 16/10/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH 0 C + 70 C Dual 1000 Base-T 27.94 mm 15.24 mm 4.47 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1 382In Stock
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 1000 Base-T 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 Tin Potted 12 312In Stock
13 200Expected 21/08/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kVAC 0 C + 70 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61017PEL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100PP, 1:1 SMD, HF T&R 1 168In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 12.8 mm 9.3 mm 5.7 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, PCMCIA, T&R 2 755In Stock
Min.: 1
Mult.: 1
: 1 500

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 12.7 mm 9.6 mm 2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.,5GD, 1:1, HF, SMD, T&R 1 290In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.5GPP,1:1, HF, SMD, T&R 1 263In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GD,1:1, HF, SMD, T&R 1 225In Stock
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 15.1 mm 10 mm 4 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GD,1:1, HF, SMD, T&R 668In Stock
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 15.1 mm 10 mm 4 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL, 1GD, 1:1, HF, SMD, T&R 1 019In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 3 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1, HF, SMD, T&R 880In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port 6 963In Stock
5 400Expected 28/08/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 12.7 mm 9.4 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr 945In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 4.5 kVAC 0 C + 70 C Quad 10/100 Base-T 17.1 mm x 14.75 mm x 8.4 mm 17.1 mm 15.34 mm 8.4 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 2 551In Stock
10 500On Order
Min.: 1
Mult.: 1
: 1 500

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 16.5 mm 9.7 mm 2.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port 4PPoE Trnsfmr 410In Stock
1 450On Order
Min.: 1
Mult.: 1
: 290

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 180 uH 1.5 kVAC 0 C + 70 C Single LAN 18.29 mm 16 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 HT 2.24 MM SMD 1 133In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH 0 C + 70 C 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Pulse Electronics H1112NLT
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 849In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 14.81 mm 14.73 mm 4.88 mm Reel, Cut Tape, MouseReel