- 20 C Audio Transformers / Signal Transformers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.15 - 400 MHz, 50?
108On Order
Min.: 1
Mult.: 1

RF Transformers Plug-In RF Transformer Through Hole 150 kHz to 400 MHz - 20 C + 85 C Dual VHF/UHF X65 T1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50?
36On Order
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 80 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel VHF Receivers/Transmitters W38 7.62 mm 6.86 mm 5.84 mm T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
244On Order
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 20 MHz to 1.25 GHz 75 Ohms 75 Ohms - 20 C + 85 C Single 6.35 mm x 7.87 mm x 5.08 mm 7.87 mm 6.35 mm 5.08 mm TX Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P
6 941On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 10 kOhms 10 kOhms 1.5 kV - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics TY-141P-B
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P (NOTE: "-B" indicates BULK packaging)
4 527On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 15 kHz 10 kOhms 10 kOhms - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm T Y
Triad Magnetics Audio Transformers / Signal Transformers IMPEDANCE MATCHING TRANSFORMER - 600 ohms to 600 ohms
1 174Expected 07/01/2027
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT*:600 100mADC/TY-306P 736Factory Stock Available
Min.: 126
Mult.: 126

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 1.65 in 1.375 in 0.68 in TY
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 100 kHz to 130 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 5.23 mm 7.87 mm 5.59 mm 5.23 mm ADT8 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:25 CORE & WIRE Transformer, 0.02 - 30 MHz, 50? Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

RF Transformers RF Transformer SMD/SMT 20 kHz to 30 MHz - 20 C + 85 C Radio Communication Systems TT25 Tube
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC 1mH Turn Ratio 1 THT Non-Stocked Lead-Time 17 Weeks
Min.: 1 056
Mult.: 88

Signal Transformers PLC SMD/SMT 1 mH 2 kVAC - 20 C + 80 C Single 13.97 mm 13.97 mm 12.7 mm MID-PLC Tray
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC 500uH Trn Rtio 1 SMD Non-Stocked Lead-Time 13 Weeks
Min.: 1 120
Mult.: 140
: 140

Signal Transformers SMD/SMT 500 uH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC 1mH Trn Ratio EPW15 Non-Stocked Lead-Time 17 Weeks
Min.: 1 120
Mult.: 140
: 140

Signal Transformers SMD/SMT 1 mH 3 kVAC - 20 C + 80 C Single 15.8 mm 26.5 mm 13.5 mm MID-PLC Reel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1.5KCT:600 Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers Terminals 300 Hz to 100 kHz 1.5 kOhms 600 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube