0 C Tube Audio Transformers / Signal Transformers

Results: 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
Interface Transformers Ruggedized SMD/SMT 0 C + 70 C 2 Channel 16 mm 16 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
Interface Transformers Ruggedized SMD/SMT 0 C + 70 C 2 Channel 16 mm 16 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
Interface Transformers Ruggedized SMD/SMT 0 C + 70 C 2 Channel 16 mm 16 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
Interface Transformers Ruggedized SMD/SMT 0 C + 70 C 2 Channel 16 mm 16 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 20
Interface Transformers Ruggedized SMD/SMT 0 C + 70 C 2 Channel 16 mm 16 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD ISDN S-Interface 30mH 5.4Ohms 2-Port Non-Stocked Lead-Time 10 Weeks
Min.: 240
Mult.: 15

ISDN Transformers Module SMD/SMT 20 kHz 470 uH 1.5 kV 0 C + 70 C Dual ISDN S-Interface Choke 29.72 mm 12.7 mm 8.28 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port Non-Stocked Lead-Time 7 Weeks
Min.: 1 600
Mult.: 40

Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Tube
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single StdTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 200 kHz to 340 MHz 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 50uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 50 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 75uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 75 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 100uH No Chokes Std Temp Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 150uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 150 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6P Single Ch StdTemp Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 No Choke Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:1CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 250 kHz to 500 MHz 19 uH 1.5 kV 0 C + 70 C T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.14CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 - Line Interface 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.5 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1.41 NoChoke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 140uH 1:1 & 1:1.41 Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 2:1 & 1:1 Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 kHz 150 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2.3CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:3CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube