2 Channel Audio Transformers / Signal Transformers

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Por 120Stock Available
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.2 mH 1.5 kV - 40 C + 85 C 2 Channel T1/E1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm T1212 Tube
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT
2 093On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT
781Expected 18/12/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT
867Expected 16/09/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT
998Expected 04/12/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Transformer 350 uH 1500 Vrms - 40 C + 85 C 2 Channel 27.94 mm 7.62 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250

Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250

LAN Transformers SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 2 Channel Aerospace, Military 27.94 mm 7.54 mm 8.66 mm 1000B Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 250
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 15

Transformer 350 uH 1500 Vrms - 40 C + 85 C 2 Channel 27.94 mm 7.62 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
Transformer 350 uH 1500 Vrms - 40 C + 85 C 2 Channel 27.94 mm 7.62 mm 8.64 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 15
Transformer 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 7.62 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250

Transformer 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 7.62 mm 8.64 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
Transformer 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 7.62 mm 8.64 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250
: 250
SMD/SMT 1500 Vrms - 40 C + 85 C 2 Channel 15.24 mm 7.62 mm 8.63 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 30
SMD/SMT 1500 Vrms - 55 C + 125 C 2 Channel 15.24 mm 7.62 mm 8.63 mm Tube
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 100D 1:1 SMT TU PBC Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C 2 Channel 100 Base-TX 18.67 mm 13.16 mm 6.12 mm 100B Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GD, 1:1 BGA SMD T&R Non-Stocked Lead-Time 10 Weeks
Min.: 340
Mult.: 170
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm H5200NLT Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GP, 1:1 BGA SMD T&R Non-Stocked Lead-Time 10 Weeks
Min.: 340
Mult.: 170
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 GHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.1 mm H5201NLT Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, BGA SMD TRAY Non-Stocked Lead-Time 10 Weeks
Min.: 168
Mult.: 84

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, BGA SMD T&R Non-Stocked Lead-Time 10 Weeks
Min.: 340
Mult.: 170
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm H6200NLT Reel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, EXT.BGA SMD TRAY Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT - 40 C + 85 C 2 Channel BGA 14.73 mm 17.27 mm 10.67 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL,1GPP, 1:1, EXT.BGA SMD T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 170

LAN Transformers Module SMD/SMT - 40 C + 85 C 2 Channel BGA 14.73 mm 17.27 mm 10.67 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH .7Ohms 2-Port Non-Stocked Lead-Time 9 Weeks
Min.: 1 200
Mult.: 40

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV 0 C + 70 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube