Reel AEC-Q200 Audio Transformers / Signal Transformers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

BMU AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 Non-Stocked Lead-Time 9 Weeks
Min.: 700
Mult.: 350
: 350

BX AEC-Q200 Reel
Pulse Electronics Audio Transformers / Signal Transformers 7uH 3KV 1:1:2 2% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 400
: 400

BX AEC-Q200 Reel
Pulse Electronics Audio Transformers / Signal Transformers 7uH 4KV 1:1 2% AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 400
: 400

BX AEC-Q200 Reel
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 400

BX AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 Non-Stocked Lead-Time 9 Weeks
Min.: 1 800
Mult.: 900
: 900

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel
Coilcraft Audio Transformers / Signal Transformers 300uH 20% 0.25A DCR=1.2Ohms AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 600
Mult.: 600
: 600

Flyback SMD/SMT 2.25 kV - 40 C + 125 C ADP1031 12.07 mm 10 mm 5.97 mm YA9293 AEC-Q200 Reel
HALO Electronics Audio Transformers / Signal Transformers MOST50 AEC-Q200 SMD 16P 250uH Non-Stocked
Min.: 700
Mult.: 700
: 700

LAN Isolation Transformers Module SMD/SMT 250 uH 1.5 kV - 40 C + 105 C MOST50 SMD-16 12.7 mm 7.11 mm 6.35 mm TG100-MOST AEC-Q200 Reel
HALO Electronics Audio Transformers / Signal Transformers 350uH GIGABIT SMD 1-Port AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 300

Ethernet Transformers SMD/SMT 350 uH - 40 C + 105 C 1 Channel 17.78 mm 12.19 mm 7.87 mm TG1G AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 550
Mult.: 550
: 550

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.2 mm 3.45 mm WE-BMS AEC-Q200 Reel