Audio Transformers / Signal Transformers

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 600uH Non-Stocked
Min.: 1
Mult.: 1

Token Ring Isolation Transformers Module Through Hole 600 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 75uH Non-Stocked
Min.: 1
Mult.: 1

Token Ring Isolation Transformers Module Through Hole 75 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 150uH Non-Stocked
Min.: 500
Mult.: 50

Token Ring Isolation Transformers Module Through Hole 150 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 250uH Non-Stocked
Min.: 500
Mult.: 50

Token Ring Isolation Transformers Module Through Hole 250 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.14CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 - Line Interface 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.5 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 200uH 1:1 & 1:1.41 Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 200 uH 2 kV - 40 C + 85 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1.41 NoChoke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 140uH 1:1 & 1:1.41 Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 2:1 & 1:1 Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 kHz 150 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2.3CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:3CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 1:1&1:1 wChoke Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 25 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 1:1&1:2 w/ CMRChokes Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 140 uH 1.5 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 w/CMRChoke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD34 150W 600uH 24V 260mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 600 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 36 mm 36 mm 26 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD34 150W 600uH 48V 260mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 600 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 36 mm 36 mm 26 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD39 200W 500uH 24V 145mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 144

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 500 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 44 mm 43 mm 30 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD39 200W 500uH 48V 145mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 144

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 500 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 44 mm 43 mm 30 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD44 250W 400uH 24V 75mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 630
Mult.: 90

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 400 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 48 mm 46 mm 27.5 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD44 250W 400uH 48V 75mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 630
Mult.: 90

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 400 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 48 mm 46 mm 27.5 mm SLLC Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 100D, 1:1, HF,20P THT, TU Non-Stocked Lead-Time 16 Weeks
Min.: 1 800
Mult.: 1 800

LAN Transformers LAN Discrete Modules Through Hole 1.5 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 25.4 mm 10 mm 6.6 mm HB Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL, 100D, 1:1, HF, 20P, THT TU Non-Stocked Lead-Time 16 Weeks
Min.: 1 800
Mult.: 1 800

LAN Transformers LAN Discrete Modules Through Hole 1.5 kVrms 0 C + 70 C Dual ETHERNET TRANSFORMER/CHOKE 25.4 mm 10 mm 6.6 mm HB Tube