SMD/SMT Audio Transformers / Signal Transformers

Results: 2 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 48 pin, SMT, 3Wire + T, PoE+(600mA), Industrial grade 3 418In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-48 28 mm 15.4 mm 7 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 10G Base-T, 24 pin SMT, 3Wire+T, PoE+ (600mA), Commercial grade 500In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 120 uH 0 C + 70 C 13.6 mm 12.1 mm 5.72 mm Exos Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 959In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 511In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX2326 Tube
TDK Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL 4 552In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C Step up, Xenon Flash 3.2 mm 2.5 mm 2.4 mm ATB Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 664In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port No Choke 850In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 20 474In Stock
44 100Expected 04/09/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 27 965In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 200uH LAN 1000 Base 1:1 Surface Mount 1 926In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 200 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G PoE 1:1 Surface Mount 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 10G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G 1:1 Surface Mount 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 2.5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G PoE 1:1 Surface Mount 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 2.5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 5G 1:1 Surface Mount 1 999In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kV - 40 C + 85 C Single 5G Base-T 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T SMD 1 Port Transfrmr 6 816In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 1 GHz 350 uH 1.5 kVAC - 40 C + 105 C Single 10/100 Base-T 12.7 mm 9.4 mm 6.35 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 7 329In Stock
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 10/100/1000 Base-T 18.29 mm 16 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T SMT 24P pitch 1.27mm 1.5KVrms isolation. PoE 350mA 12 481In Stock
Min.: 1
Mult.: 1
: 1 200

LAN Transformers LAN Transformer SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 16.5 mm 9.6 mm 2.4 mm WE-LAN Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 22 664In Stock
51 683On Order
Min.: 1
Mult.: 1
: 2 000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .1-200MHz IL 1.5dB Impedance Ratio 1:1 14 237In Stock
Min.: 1
Mult.: 1
: 2 000

RF Transformers SMD/SMT 100 kHz to 200 MHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 44 058In Stock
Min.: 1
Mult.: 1
: 2 000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 1 132In Stock
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

RF Transformers SMD/SMT 500 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .3-200MHz IL 1.5dB Impedance Ratio 1:1 13 938In Stock
12 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 2 000
RF Transformers SMD/SMT 300 kHz to 200 MHz 75 Ohms - 40 C + 85 C Single Flux Coupled SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 448In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 5 uH - 40 C + 125 C Automotive 9 mm 6.9 mm 5 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 1GP -40 /+85 2-line 1-Ch 90W PoE 2 560In Stock
Min.: 1
Mult.: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 125 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 1GP -40 /+85 2-line 1-Ch 60W PoE 2 872In Stock
Min.: 1
Mult.: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel