SMD/SMT Audio Transformers / Signal Transformers

Results: 2 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 400In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por 553In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Single T1//E1/CEPT/ISDN-Pri 7.62 mm 7 mm 6.35 mm Tube
iNRCORE Audio Transformers / Signal Transformers 237In Stock
Min.: 1
Mult.: 1
: 400

Gate Drive Transformers SMD/SMT 50 kHz 3.3 mH 1.5 kVDC - 55 C + 130 C 9.01 mm 8.63 mm 7.62 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 SMT Transfrmr 100BT 1 Port ETR 993In Stock
1 725Expected 10/09/2026
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C Dual 10/100 Base-T 12.95 mm 7.11 mm 5.33 mm WE-LAN Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT 12 103In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 12.7 mm 7.11 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 647In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms - 40 C + 85 C Single 1000 Base-T 13.8 mm 15.2 mm 5.72 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT 2 260In Stock
4 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms 1 Ohms - 40 C + 85 C Single 10/100 Base-T 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT POE 1 528In Stock
1 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT 694In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 2 131In Stock
1 750Expected 01/10/2026
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT 465In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Dual 1000 Base-T 27.69 mm 7.29 mm 8.41 mm B78476A Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers ETH1 PoE+ Magnetics 2-pair cabling @30W 2 089In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual PoE Plus 17.65 mm 15.75 mm 8.26 mm ETH1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 12 V 1.1 A 1 199In Stock
2 800On Order
Min.: 1
Mult.: 1
: 200

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 12 V 2.5 A 767In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz 3 544In Stock
6 750On Order
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC PLC 1 channel 4500Vrms isolation -40/ +125C 584In Stock
Min.: 1
Mult.: 1
: 500

Transformers SMT Transformer SMD/SMT 20 uH 4.5 kVAC - 40 C + 125 C 1 Channel Industrial Signal Isolation 13.6 mm 11.26 mm 7.4 mm WE-PLC Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T (PoE+) 705In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, Power over Ethernet (PoE+) 12.7 mm 9.45 mm 4.95 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 226In Stock
800Expected 27/10/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 1G Base-T, AutoMDIX 18.15 mm 16 mm 6.25 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE++ 357In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 120 uH - 40 C + 85 C 15.1 mm 10 mm 8.2 mm Exos Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 317In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoMDIX 15.6 mm 9.7 mm 2.4 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 50 pin SMT, 3Wire+T, PoE (350mA), Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 350 uH - 40 C + 85 C 27.28 mm 7.3 mm 8.4 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, Transformer + CMC? 450In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 180 uH 0 C + 70 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 1G Base-T, 24 pin, SMT, 3Wire + T, PoE Ultra (1.1A), Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 5G Base-T, 24 pin, SMT, CMC + T, PoE++ (720 mA), Industrial grade? 257In Stock
650Expected 10/09/2026
Min.: 1
Mult.: 1
: 650

LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel Industrial SMT-24 15.1 mm 10 mm 4 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR DUAL 1G BASE-T PoE 450In Stock
Min.: 1
Mult.: 1
: 450

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 27.75 mm 10.7 mm 8.4 mm STRATOS Reel, Cut Tape