SMD/SMT Audio Transformers / Signal Transformers

Results: 2 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 319In Stock
480Expected 16/10/2026
Min.: 1
Mult.: 1
: 240

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.24 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 400In Stock
1 280Expected 16/10/2026
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH 0 C + 70 C Dual 1000 Base-T 27.94 mm 15.24 mm 4.47 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1 382In Stock
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 1000 Base-T 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 3 832In Stock
3 600Expected 01/09/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1 046In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 250 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 3 681In Stock
5 400Expected 25/09/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 Tin Potted 12 312In Stock
13 200Expected 21/08/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kVAC 0 C + 70 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61017PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR 4 878In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm PT61017XPEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C 4 739In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-T SMD-16 12.8 mm 6.9 mm 5.65 mm PT61018PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin. .50uHmax. OP -40C to +85C 7 455In Stock
10 500Expected 27/10/2026
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet 17.62 mm 12.2 mm 6 mm PT61020EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER 1 107In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100/1000 Base-T, LAN, Ethernet SMD-24 15.24 mm 13.56 mm 5.79 mm PT61022XEL Reel, Cut Tape
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 8 585In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 4 653In Stock
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C 1 737In Stock
38 400On Order
Min.: 1
Mult.: 1
: 600

PoE Transformers SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM13126PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN XFMR MODULE,10/100TX,W CMC 11 286In Stock
12 800Expected 17/12/2026
Min.: 1
Mult.: 1
: 800

LAN Transformer Modules LAN Transformer Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Ethernet LAN 12.7 mm 8.66 mm 3.99 mm SM41126EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 10 436In Stock
8 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 230 uH 1.5 kVAC - 40 C + 85 C Dual 10/100/1000 Base-T 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-231N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm 16 356In Stock
34 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

LAN Transformers SMD/SMT 1 MHz to 100 MHz 380 uH 1.5 kVAC - 40 C + 85 C Dual 10/100/1000 Base-T 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-381N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q 5 018In Stock
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 105 C Single 10/100/1000 Base-T 4.7 mm 3.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers XFMER 1.2A POE 7 558In Stock
8 750Expected 28/08/2026
Min.: 1
Mult.: 1
: 350

PoE Transformers SMD/SMT 300 kHz to 100 MHz 80 uH 1.5 kV - 40 C + 85 C Quad 10/100/1000 Base-T, LAN, Ethernet SMD-24 17.55 mm 12.2 mm 6 mm SM51625EL Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR CHOKE SHUNT 1:124 QUAD 100 NPB 75In Stock
225On Order
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB 230In Stock
275Expected 30/09/2026
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers 282In Stock
Min.: 1
Mult.: 1
: 300

Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 17.78 mm 16 mm 5.97 mm Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers 177In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 27.94 mm 7.54 mm 8.66 mm 1000B Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100PP, 1:1 SMD, HF T&R 1 168In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 12.8 mm 9.3 mm 5.7 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, PCMCIA, T&R 2 755In Stock
Min.: 1
Mult.: 1
: 1 500

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 12.7 mm 9.6 mm 2 mm HB Reel, Cut Tape, MouseReel