Audio Transformers / Signal Transformers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Xicon Audio Transformers / Signal Transformers XFMR EI-24 600-600CT 774In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 200CT-8 3.2 891In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
522On Order
Min.: 1
Mult.: 1

Telecom Transformers Radial 600 Ohms 600 Ohms Telephone Coupling 21.3 mm 16 mm 19 mm TTC
Triad Magnetics Audio Transformers / Signal Transformers TRANSFORMER, AUDIO, HI FI:
4 484On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 20 Hz to 20 kHz 1 kOhms 1 kOhms - 40 C + 105 C Single 0.9 in 0.77 in 0.7 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P
6 940On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 10 kOhms 10 kOhms 1.5 kV - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers IMPEDANCE MATCHING TRANSFORMER - 600 ohms to 600 ohms
1 174Expected 07/01/2027
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:500ct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-29
371On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 500 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P
1 256Expected 28/12/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 10 kOhms 2 kOhms 1.5 kV 0 C + 105 C 1 Channel 20.6 mm 17.8 mm 18.8 mm TY Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P
998Expected 22/10/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 4 kOhms 600 Ohms 1.5 kV 0 C + 105 C Single Data/Voice Coupling 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics SP-68
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0K:10.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-68
126Expected 03/09/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Xicon Audio Transformers / Signal Transformers XFMR OUT 48CT-8 3.2
2 133On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 48 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 600:150/600 ohms 15Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 600 Ohms Single Signal Level 1.06 in 0.82 in 0.82 in 149
Xicon Audio Transformers / Signal Transformers XFMR 500CT-8CT
947Expected 02/12/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, low profile PC board mount, 200K:1000 ohms 4Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Radial 200 Hz to 15 kHz 1.2 kOhms 8 Ohms Signal Level 0.78 in 0.66 in 0.46 in 141
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 500 ct:3.2 ohms 52Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Radial 200 Hz to 15 kHz 500 Ohms 3.2 Ohms Signal Level 0.82 in 0.68 in 0.69 in 148
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 1000:60/240 ohms 16Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 1 kOhms 240 Ohms Single Signal Level 1.06 in 0.82 in 0.82 in 149
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 600 ct:600 ct ohms 209Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 600 Ohms Single Signal Level 1.06 in 0.82 in 0.82 in 149
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 100mADC 166Factory Stock Available
Min.: 126
Mult.: 126

Audio Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV Data/Voice Coupling 1.65 in 1.375 in 0.68 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT*:600 100mADC/TY-306P 736Factory Stock Available
Min.: 126
Mult.: 126

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 1.65 in 1.375 in 0.68 in TY
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 60Ohm Non-Stocked Lead-Time 24 Weeks
Min.: 550
Mult.: 550

Audio Transformers Radial 300 Hz to 100 kHz 600 Ohms 3.2 Ohms 500 V Coupling Encapsulated 7.87 mm 10.4 mm 11.8 mm MET
Pulse Electronics Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 2.4Ohms 1-Port Non-Stocked Lead-Time 12 Weeks
Min.: 280
Mult.: 35

ISDN Transformers Module Radial 5 uH 2.4 Ohms 2.4 Ohms 2 kV 0 C + 70 C 1 Channel ISDN S-Interface 14.2 mm 14.2 mm 10.2 mm Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 75Ohm Prim. DCR 100Ohm sec Non-Stocked Lead-Time 24 Weeks
Min.: 360
Mult.: 360
No
Telecom Transformers Radial 600 Ohms 600 Ohms Telephone Coupling 30.5 mm 20.3 mm 12.7 mm TTC
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 6000ohms , secondary 2000 ohms Non-Stocked
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 6 kOhms 2 kOhms Signal Level 0.57 in 0.57 in 0.5 in 102
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 300:30/120 ohms Non-Stocked
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 300 Ohms 120 Ohms Single Signal Level 1.06 in 0.82 in 0.82 in 149
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 450:40/160 ohms Non-Stocked
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 450 Ohms 160 Ohms Single Signal Level 1.06 in 0.82 in 0.82 in 149