Through Hole Audio Transformers / Signal Transformers

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 1.5K ctohms , secondary 600 ct ohms 4In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 1.5 kOhms 600 Ohms Single Signal Level 1.315 in 0.93 in 0.92 in 109
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, low profile PC board mount, 200K:1000 ohms 4In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 50 kHz 200 kOhms 1 kOhms Single Signal Level 0.78 in 0.66 in 0.46 in 141
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Driver, 96000:00:00:500/2000 ohms 2In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 15 kHz 4 kOhms 2 kOhms Single Signal Level 0.82 in x 0.68 in x 0.69 in 0.82 in 0.68 in 0.69 in 148
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast quality, potted, for Emitter or mic to Line 2In Stock
Min.: 1
Mult.: 1

Audio Transformers Through Hole 30 Hz to 30 kHz 20 Ohms 600 Ohms Single Signal Level 1.33 in 1.64 in 0.85 in 560
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast quality, potted, for Collector to Line or Matching 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Through Hole 30 Hz to 30 kHz 600 Ohms 20 kOhms Single Signal Level 1.33 in x 1.64 in x 0.85 in 1.33 in 1.64 in 0.85 in 560
Triad Magnetics Audio Transformers / Signal Transformers MET-01-T - IMPEDANCE MATCHING TRANSFORMER - 200K ohms CT to 1K ohms CT 4In Stock
Min.: 1
Mult.: 1
Impedance Matching Transformers Through Hole 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 Vrms - 20 C + 85 C 10.4 mm x 7.87 mm 10.4 mm 7.87 mm 11.8 mm MET
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 400PT16P/16M/EP18A 128In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 6 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Transformer Tray
Xicon Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT 2 459In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1.2 KCT-8 1 810In Stock
5 000On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-500CT 4 285In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 500 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 600CT-600CT 12 658In Stock
19 000On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Tray
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 10 524In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 7 204In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT 4 180In Stock
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Xicon Audio Transformers / Signal Transformers EI-14 600CT-600CT 3 968In Stock
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 400EP14D 68In Stock
4 000Expected 05/10/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 10.6 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Transformer Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers 492In Stock
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 5.3 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Tray
Wurth Elektronik Audio Transformers / Signal Transformers MID-AMT 73M2901CE
6 030On Order
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Through Hole 600 Ohms 600 Ohms - 40 C + 85 C Single Analog Modem 24 mm 23.01 mm 11.99 mm MID-AMT Tray
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
3 090On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Pulse Electronics Audio Transformers / Signal Transformers 30W 3KVrms SMT Single Port
143Expected 18/12/2026
Min.: 1
Mult.: 1

PoE Transformers Pin Terminal Transformers Through Hole - 40 C + 85 C Single 28.57 mm 12.7 mm 12.7 mm HX Tube
Xicon Audio Transformers / Signal Transformers XFMR 800CT-8 128In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1KCT/8CT 679In Stock
1 000Expected 06/11/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 4KCT/600CT 729In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 4 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 300CT/600CT 265In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 300 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 497In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk