Audio Transformers Audio Transformers / Signal Transformers

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 497In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 829In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 204In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT 47In Stock
1 000Expected 02/09/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 751In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT/16CT 96In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 16 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR IMP 4.6K/20 856In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 20 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1KCT-PCT 575In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 600-600CT 774In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 200CT-8 3.2 891In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:500CT
1 098On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 500 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1.6KCT:3.2
682Expected 18/09/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1.6 kOhms 3.2 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1KCT:1KCT
281Expected 17/08/2026
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 1 kOhms 1 kOhms 500 Vrms Coupling Encapsulated 10.4 mm x 7.87 mm x 11.8 mm 10.4 mm 7.87 mm 11.8 mm MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 150:12
1 210On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 150 Ohms 12 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Murata Power Solutions Audio Transformers / Signal Transformers 3.9 MH PULSE TRANSFORMER
349Expected 30/11/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers
206On Order
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Triad Magnetics Audio Transformers / Signal Transformers TRANSFORMER, AUDIO, HI FI:
4 484On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 20 Hz to 20 kHz 1 kOhms 1 kOhms - 40 C + 105 C Single 0.9 in 0.77 in 0.7 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P
6 940On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 10 kOhms 10 kOhms 1.5 kV - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics TY-141P-B
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P (NOTE: "-B" indicates BULK packaging)
4 527On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 15 kHz 10 kOhms 10 kOhms - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm T Y
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:500ct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-29
371On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 500 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P
1 256Expected 28/12/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 10 kOhms 2 kOhms 1.5 kV 0 C + 105 C 1 Channel 20.6 mm 17.8 mm 18.8 mm TY Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P
998Expected 22/10/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 4 kOhms 600 Ohms 1.5 kV 0 C + 105 C Single Data/Voice Coupling 20.6 mm 18.2 mm 18.8 mm TY
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 2500 CT, secondary impedance 600 CT
3Expected 03/09/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 2.5 kOhms 600 Ohms Single Signal Level 0.45 in 0.45 in 0.48 in 101
Xicon Audio Transformers / Signal Transformers XFMR 200CT-8
5 359On Order
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT/600CT
2 657On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk