10 uF 10 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 160volts 10uF 10X16 '20% 2 845In Stock
Min.: 1
Mult.: 1

10 uF 160 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 320 mA - 40 C + 105 C Straight Radial UCS Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 160 Volts 20% 2 485In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 160 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 320 mA - 40 C + 105 C Straight Radial UCS Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 200Volts 10uF 10X16 '20% 213In Stock
1 800Expected 28/12/2026
Min.: 1
Mult.: 1

10 uF 200 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 320 mA - 40 C + 105 C Straight Radial UCS Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 200 Volts 20% 633In Stock
1 500Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

10 uF 200 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 320 mA - 40 C + 105 C Straight Radial UCS Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250V 20% 10X20 20% 208In Stock
5 600Expected 21/12/2026
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 350 mA - 40 C + 105 C Straight Radial UCS Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250 Volts 20% 4 648In Stock
Min.: 1
Mult.: 1
: 500

10 uF 250 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 350 mA - 40 C + 105 C Straight Radial UCS Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400Volts 10uF 10X20 20% 914In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 350 mA - 40 C + 105 C Straight Radial UCS Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% 789In Stock
2 000Expected 08/01/2027
Min.: 1
Mult.: 1
: 1 000

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 350 mA - 40 C + 105 C Straight Radial UCS Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 350volts 10uF 10X20 20% 153In Stock
1 400Expected 04/01/2027
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 350 mA - 40 C + 105 C Straight Radial UCS Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400volts 10uF AEC-Q200 478In Stock
5 400Expected 23/11/2026
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 150 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450 Volts 20% AEC-Q200 1 471In Stock
5 600Expected 25/01/2027
Min.: 1
Mult.: 1

10 uF 450 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 135 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 420 Volts 20% AEC-Q200 1 389In Stock
Min.: 1
Mult.: 1

10 uF 420 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 20 % 135 mA - 40 C + 105 C Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 450V 10uF 20% 2 920In Stock
Min.: 1
Mult.: 1
: 500

10 uF 450 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 20000 Hour 20 % 92 mA - 40 C + 105 C Straight Radial ULD Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF 10x12.5 '20% 5LS 1 757In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 100 mA - 40 C + 85 C Straight Radial UVK Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400volts 10uF 10x16 20% 5LS 1 799In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 90 mA - 40 C + 85 C Straight Radial UVK Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% 2 281In Stock
Min.: 1
Mult.: 1
: 500

10 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 90 mA - 40 C + 85 C Straight Radial UVK Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450V 20% Aluminum Capacitor 2 738In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 450 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 80 mA - 25 C + 85 C Straight Radial UVK Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF 10x16 20% 5LS 4 407In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 105 mA - 40 C + 85 C Straight Radial UVR Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250 Volts 20% 4 803In Stock
Min.: 1
Mult.: 1
: 500

10 uF 250 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 105 mA - 40 C + 85 C Straight Radial UVR Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 350volts 10uF 10x20 20% 5LS 5 022In Stock
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 115 mA - 40 C + 85 C Straight Radial UVR Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF 10x12.5 '20% 5LS 844In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 12.5 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 71 mA - 40 C + 105 C Straight Radial UVY Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250 Volts 20% 702In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

10 uF 250 VDC 10 mm 12.5 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 71 mA - 40 C + 105 C Straight Radial UVY Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400volts 10uF 10x16 20% 5LS 4 335In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 16 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 64 mA - 40 C + 105 C Straight Radial UVY Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% 984In Stock
6 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 500

10 uF 400 VDC 10 mm 16 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 64 mA - 40 C + 105 C Straight 16 mm Radial UVY Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 350volts 10uF 10x12.5 '20% 5LS 3 703In Stock
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 12.5 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 64 mA - 40 C + 105 C Straight Radial UVY Bulk