10 uF 10 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 350V 20% 29In Stock
2 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1 000

10 uF 350 VDC 10 mm 12.5 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 64 mA - 40 C + 105 C Straight Radial UVY Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 450volts 10uF 10x20 20% 5LS 2 028In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC 10 mm 20 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 27 mA - 25 C + 105 C Straight Radial UVY Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450 Volts 20% 1 214In Stock
Min.: 1
Mult.: 1
: 500

10 uF 450 VDC 10 mm 20 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 56 mA - 25 C + 105 C Straight 20 mm Radial UVY Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 200volts 10uF 10x12.5 '20% 5LS 1 736In Stock
6 000Expected 29/01/2027
Min.: 1
Mult.: 1

10 uF 200 VDC 10 mm 12.5 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 65 mA - 40 C + 105 C Straight Radial UVZ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 200 Volts 20% 1 893In Stock
Min.: 1
Mult.: 1
: 500

10 uF 200 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 40 C + 105 C Straight Radial UVZ Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250volts 10uF 10x16 20% 5LS 1 806In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 16 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 74 mA - 40 C + 105 C Straight Radial UVZ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250V 105c 10x16 20% 2 839In Stock
Min.: 1
Mult.: 1
: 1 000

10 uF 250 VDC 10 mm 16 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 74 mA - 40 C + 105 C Straight Radial UVZ Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 350volts 10uF 105deg 5mm L/S 365In Stock
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 20 mm 5 mm High Temp Electrolytic Capacitors 1000 Hour 20 % 80 mA - 40 C + 105 C Straight Radial UVZ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 250V Long Life 679In Stock
4 000Expected 03/09/2026
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 15000 Hour 20 % 90 mA - 40 C + 105 C Straight Radial KXF
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10uF 20% 450V Long Life 1 395In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 20000 Hour 20 % 92 mA - 40 C + 105 C Straight Radial KXF
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 10uF Tol 20% 10x16mm AEC-Q200 3 451In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 125 mA - 40 C + 105 C Straight Radial KXJ Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 500VDC 10uF Tol 20% 10x30mm AEC-Q200 362In Stock
800Expected 03/09/2026
Min.: 1
Mult.: 1

10 uF 500 VDC 10 mm 30 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 130 mA - 25 C + 105 C Straight Radial KXJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250V 10uF 20% 2 477In Stock
Min.: 1
Mult.: 1
: 500

10 uF 250 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 15000 Hour 20 % 90 mA - 40 C + 105 C Straight Radial Ammo Pack
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 10uF 200V 20% LYTICS/IC 884In Stock
Min.: 1
Mult.: 1

10 uF 200 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 100 mA 24.868 Ohms - 25 C + 85 C Straight Radial CKS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 10uF 200V 20% 2 634In Stock
Min.: 1
Mult.: 1

10 uF 200 VDC 10 mm 13 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 80 mA 19.9 Ohms - 40 C + 105 C Straight Radial SEK Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250V 20% 1 582In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 88 mA 19.9 Ohms - 40 C + 105 C Straight Radial SEK Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10UF 250V ELECT NHG RADIAL 5In Stock
3 987On Order
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 88 mA - 25 C + 105 C Straight Radial NHG AEC-Q200 Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 350VDC 10uF 20% STD Leads
5 990Expected 21/08/2026
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 20 mm 5 mm High Frequency Electrolytic Capacitors 12000 Hour 20 % 318 mA - 25 C + 105 C Straight Radial B43890 Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 250V 10uF 20% +125C LS=5mm
6 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 600

10 uF 250 VDC 10 mm 12 mm 5 mm 2000 Hours 20 % 85 mA - 40 C + 125 C Straight Radial REH Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 250V 10uF 105C 2k Hour Radial
5 997Expected 08/09/2026
Min.: 1
Mult.: 1

10 uF 250 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 75 mA - 25 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 450V 10uF 105C 2k Hour Radial
4 988Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 400

10 uF 450 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 85 mA - 25 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 350V 10uF 85C 2k Hour Radial
5 592Expected 25/08/2026
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 70 mA - 25 C + 85 C Straight Radial ESK Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400V 10uF TOL 20% Radial
5 456Expected 02/11/2026
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
400Expected 28/08/2026
Min.: 1
Mult.: 1

10 uF 200 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 300 mA - 25 C + 105 C Straight Radial CFX
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
2 000Expected 16/11/2026
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 100 mA - 40 C + 105 C Straight Radial AX