YAGEO 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 10% 0805 3 494In Stock
30 000On Order
Min.: 1
Mult.: 1
: 3 000

220 nF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7R 0805 10% HI CV 768In Stock
75 000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

10 uF 6.3 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0805 10% HI CV 3 085In Stock
Min.: 1
Mult.: 1
: 3 000

2.2 uF 6.3 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 0805 10% HI CV 168In Stock
326 595On Order
Min.: 1
Mult.: 1
: 3 000

2.2 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.022uF X7R 10% 0805 5 914In Stock
12 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

0.022 uF 200 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 10% 3 959In Stock
66 000On Order
Min.: 1
Mult.: 1
: 3 000

0.01 uF 500 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.022uF X7R 10% 0805 106In Stock
54 000On Order
Min.: 1
Mult.: 1
: 3 000

0.022 uF 250 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.033uF X7R 0805 10% 2 236In Stock
Min.: 1
Mult.: 1
: 3 000

0.033 uF 250 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0805 10% HI CV 28 485In Stock
Min.: 1
Mult.: 1
: 15 000

2.2 uF 25 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.35 mm (0.053 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 10% HI CV 6 181In Stock
40 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

10 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.35 mm (0.053 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0805 10% HI CV 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

4.7 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 10% HI CV 7 559In Stock
40 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 4 000

10 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 20% HI CV 10 188In Stock
105 000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

22 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 20% HI CV 1 974In Stock
27 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

10 uF 16 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X6S 0805 20% HI CV 69In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

47 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X6S 0805 20% HI CV 3 000In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000

22 uF 10 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF Y5V 0805 20% HI CV 8 978In Stock
39 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

10 uF 10 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 0805 20% HI CV 14 290In Stock
Min.: 1
Mult.: 1
: 3 000

1 uF 50 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 20% HI CV 6 808In Stock
40 000Expected 09/03/2027
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

10 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 20% HI CV 4 061In Stock
31 500Expected 18/10/2026
Min.: 1
Mult.: 1
: 4 000

10 uF 10 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.45 mm (0.057 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.022 uF X7R 0805 20% 98In Stock
Min.: 1
Mult.: 1
: 4 000

22 nF 100 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 20% HI CV 7 570In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 16 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0805 20% HI CV 8 208In Stock
Min.: 1
Mult.: 1
: 4 000

2.2 uF 16 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 0805 20% HI CV 1 372In Stock
Min.: 1
Mult.: 1
: 4 000

1 uF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF Y5V 0805 20% 4 071In Stock
Min.: 1
Mult.: 1
: 4 000

0.47 uF 25 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel